WYPALL X50 Reinforced Single Sheet Blue Wipers (4199) Dry/Wet Multi-Purpose, Case, 325 x 490 mm 250 Per Pack
- RS Stock No.:
- 226-4125
- Mfr. Part No.:
- 4199
- Brand:
- WYPALL
Subtotal (1 unit)*
$110.61
(exc. GST)
$127.20
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.61 |
*price indicative
- RS Stock No.:
- 226-4125
- Mfr. Part No.:
- 4199
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Wipe Type | Multi-Purpose | |
| Product Type | Wipe | |
| Application | General Cleaning | |
| Wet/Dry | Dry/Wet | |
| Package Type | Case | |
| Wiper Size | 325 x 490 mm | |
| Colour | Blue | |
| Trade Name | X50 Reinforced Single Sheet Blue Wipers (4199) | |
| Quantity Per Package | 250Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Wipe Type Multi-Purpose | ||
Product Type Wipe | ||
Application General Cleaning | ||
Wet/Dry Dry/Wet | ||
Package Type Case | ||
Wiper Size 325 x 490 mm | ||
Colour Blue | ||
Trade Name X50 Reinforced Single Sheet Blue Wipers (4199) | ||
Quantity Per Package 250Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
WYPALL® X50 Reinforced Single Sheet Blue Wipers (4199), 1 Box / Case, 250 Wipers / Box (250 Wipers total)
From wiping up grime, oil and grease to soaking up food prep spills, having the right wiper on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.The WYPALL® X50 range of wipers are made with 4-plys of tissue which traps dirt and absorbs liquids fast. Plus they are reinforced with an additional layer of scrim, which wet or dry provides greater durability, making these wipers ideal for light to medium duty tasks involving grim and scrubbing. Single sheet dispensing ensures the user touches only the wiper they use promoting good hygiene in the workplace as well as limiting waste and overuse.Measuring 32.5 x 49 cm these large sized wipers enable you to achieve more with one wiper as well as being suitable for covering or protecting surfaces. These Wipers are certified by HACCP International and are compatible with KIMBERLY-CLARK PROFESSIONAL® wiper dispenser (4927) in smoke acrylic. Each case of WYPALL® X50 Reinforced single sheet, blue wipers consists of a box of 250 wipers, each measuring 32.5 cm x 49 cm. WYPALL® X50 Reinforced single sheet blue wipers, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.
Features
One case of WYPALL® X50 Reinforced single sheet blue Wipers consists of 1 box of 250 Wipers (250 Wipers in total)
Durable, multi-ply wiper designed to trap dirt and absorb quickly
Single sheet dispensing ensures the user touches only the wiper they use
Large sized wipers achieve more with one wiper as well as being suitable for covering or protecting surfaces
Certified by HACCP International
The Kimberly Clark Wypall 4199 X50 single sheet wiper, with blue colour. Dimension 32.5cm x 49cm, with 250 wipers per case.
Blue Colour
Dimension 32.5cm x 49cm
250 wipers per case
Related links
- WYPALL X50 Reinforced Single Sheet White Wipers (4201) Dry/Wet Multi-Purpose 325 x 490 mm 400 Per Pack
- WYPALL X50 Reinforced Single Sheet White Wipers (4202) Dry/Wet Multi-Purpose 325 x 240 mm 250 Per Pack
- WYPALL X50 Reinforced Single Sheet blue Wipers (4209) Dry Multi-Purpose 24 x 42 cm 600 Per Pack
- WYPALL X50 Reinforced Single Sheet White Wipers (4208) Dry Multi-Purpose 24 x 42 cm 600 Per Pack
- WYPALL X80 Single Sheet Wipers (94176) Dry/Wet Multi-Purpose 315 x 425 mm 150 Per Pack
- WYPALL X50 Large Blue Roll Wipers (4193) Dry/Wet Industrial 0.49 x 70 m 3 Per Pack
- WYPALL X50 Small Blue Roll Wipers (4194) Dry/Wet Industrial 0.245 x 70 m 4 Per Pack
- WYPALL X50 Large Roll Wipers (4197) Dry/Wet Industrial 0.49 x 70 m 3 Per Pack
