WYPALL X50 Large Roll Wipers (4197) Dry/Wet Industrial, Roll, 0.49 x 70 m 3 Per Pack
- RS Stock No.:
- 226-4123
- Mfr. Part No.:
- 4197
- Brand:
- WYPALL
Subtotal (1 box of 3 units)*
$192.09
(exc. GST)
$220.90
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $192.09 | $64.03 |
*price indicative
- RS Stock No.:
- 226-4123
- Mfr. Part No.:
- 4197
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Product Type | Wipe | |
| Wipe Type | Industrial | |
| Application | General Cleaning | |
| Wet/Dry | Dry/Wet | |
| Package Type | Roll | |
| Wiper Size | 0.49 x 70 m | |
| Colour | White | |
| Trade Name | X50 Large Roll Wipers (4197) | |
| Quantity Per Package | 3Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Product Type Wipe | ||
Wipe Type Industrial | ||
Application General Cleaning | ||
Wet/Dry Dry/Wet | ||
Package Type Roll | ||
Wiper Size 0.49 x 70 m | ||
Colour White | ||
Trade Name X50 Large Roll Wipers (4197) | ||
Quantity Per Package 3Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
WYPALL® X50 Large Roll Wipers (4197) - Large Cleaning Wipers - 3 Rolls / Case, 70m White Disposable Wipers / Roll (210m Total)
The WYPALL® X50 range of wipers are made with 4-plys of tissue which traps dirt and absorbs liquids fast. Plus they are reinforced with an additional layer of scrim, which wet or dry provides greater durability, making these wipers ideal for light to medium duty tasks involving grim and scrubbing.
Features
One case of WypAll® X50 large blue roll wipers contains 3 rolls, each roll measures 70m
Strongest of WypAll® tissue wipers constructed with a 4-ply polyester scrim netting
Endorsed by HACCP International for use on surfaces in contact with food
Custom-length cut-offs offering consistent performance and helping to limit waste
Maintains shape and strength when wet so they do not fall apart during use
The Kimberly Clark Wypall 4197 X50 large roll wiper, with white colour. Dimension 49cm x 70 Metres per Roll, and 3 Rolls per Case.
White Colour
Dimension 49cm x 70 Metres per Roll
3 Rolls per Case
Related links
- WYPALL X50 Large Blue Roll Wipers (4193) Dry/Wet Industrial 0.49 x 70 m 3 Per Pack
- WYPALL X50 Small Blue Roll Wipers (4194) Dry/Wet Industrial 0.245 x 70 m 4 Per Pack
- WYPALL X50 Small Roll Wipers (4198) Dry/Wet Industrial 0.245 x 70 m 4 Per Pack
- WYPALL X80 Jumbo Roll Wipers (94173) Dry/Wet Industrial 310 x 345 mm 540 Per Pack
- WYPALL X50 Reinforced Single Sheet White Wipers (4201) Dry/Wet Multi-Purpose 325 x 490 mm 400 Per Pack
- WYPALL X50 Reinforced Single Sheet White Wipers (4202) Dry/Wet Multi-Purpose 325 x 240 mm 250 Per Pack
- WYPALL X50 Reinforced Single Sheet Blue Wipers (4199) Dry/Wet Multi-Purpose 325 x 490 mm 250 Per Pack
- WYPALL X50 Reinforced Single Sheet White Wipers (4208) Dry Multi-Purpose 24 x 42 cm 600 Per Pack
