WYPALL X50 Small Roll Wipers (4198) Dry/Wet Industrial, Roll, 0.245 x 70 m 4 Per Pack
- RS Stock No.:
- 226-4124
- Mfr. Part No.:
- 4198
- Brand:
- WYPALL
Subtotal (1 box of 4 units)*
$129.68
(exc. GST)
$149.13
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $129.68 | $32.42 |
*price indicative
- RS Stock No.:
- 226-4124
- Mfr. Part No.:
- 4198
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Wipe Type | Industrial | |
| Product Type | Wipe | |
| Application | General Cleaning | |
| Wet/Dry | Dry/Wet | |
| Package Type | Roll | |
| Wiper Size | 0.245 x 70 m | |
| Colour | White | |
| Quantity Per Package | 4Per Pack | |
| Trade Name | X50 Small Roll Wipers (4198) | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Wipe Type Industrial | ||
Product Type Wipe | ||
Application General Cleaning | ||
Wet/Dry Dry/Wet | ||
Package Type Roll | ||
Wiper Size 0.245 x 70 m | ||
Colour White | ||
Quantity Per Package 4Per Pack | ||
Trade Name X50 Small Roll Wipers (4198) | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
WYPALL® X50 Small Roll Wipers (4198) - Small Cleaning Wipers - 4 Rolls / Case, 70m White Disposable Wipers / Roll (280m Total)
From wiping up grime, oil and grease to soaking up food prep spills, having the right wiper on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.The WYPALL® X50 range of wipers are made with 4-plys of tissue which traps dirt and absorbs liquids fast. Plus they are reinforced with an additional layer of scrim, which wet or dry provides greater durability.Certified by HACCP International. Each case of WYPALL® X50 small roll wipers consists of 4 wiper rolls. Each wiper roll contains 70 metres of white cleaning wipers, 24.5cm wide. Compatible with KIMBERLY-CLARK PROFESSIONAL® small roll dispenser in white (4915). WYPALL® X50 large roll wipers, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of cleaning products designed to create a safer, healthier and more productive workplace.
Features
One case of WYPALL® X50 small roll wipers consists of 4 rolls; each roll contains 70 metres of white cleaning wipers
Durable, 4-ply wiper designed to trap dirt and absorb quickly
Certified by HACCP International
Custom-length cut-offs offering consistent performance and helping to limit waste
Maintains shape and strength when wet so they do not fall apart during use
The Kimberly Clark Wypall 4198 X50 small roll wiper, with white colour. Dimension 24.5cm x 70 Metres per Roll, and 4 Rolls per Case.
White Colour
Dimension 24.5cm x 70 Metres per Roll
4 Rolls per Case
Related links
- WYPALL X50 Small Blue Roll Wipers (4194) Dry/Wet Industrial 0.245 x 70 m 4 Per Pack
- WYPALL X50 Large Blue Roll Wipers (4193) Dry/Wet Industrial 0.49 x 70 m 3 Per Pack
- WYPALL X50 Large Roll Wipers (4197) Dry/Wet Industrial 0.49 x 70 m 3 Per Pack
- WYPALL X80 Jumbo Roll Wipers (94173) Dry/Wet Industrial 310 x 345 mm 540 Per Pack
- WYPALL X50 Reinforced Single Sheet White Wipers (4201) Dry/Wet Multi-Purpose 325 x 490 mm 400 Per Pack
- WYPALL X50 Reinforced Single Sheet White Wipers (4202) Dry/Wet Multi-Purpose 325 x 240 mm 250 Per Pack
- WYPALL X50 Reinforced Single Sheet Blue Wipers (4199) Dry/Wet Multi-Purpose 325 x 490 mm 250 Per Pack
- WYPALL X60 Small Roll Wipers (94223) Dry Multi-Purpose 24.5 x 42 cm 480 Per Pack
