WYPALL X60 Small Roll Wipers (94223) Dry Multi-Purpose, Roll, 24.5 x 42 cm 480 Per Pack
- RS Stock No.:
- 226-4270
- Mfr. Part No.:
- 94223
- Brand:
- WYPALL
Subtotal (1 box of 6 units)*
$111.26
(exc. GST)
$127.95
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $111.26 | $18.543 |
*price indicative
- RS Stock No.:
- 226-4270
- Mfr. Part No.:
- 94223
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Product Type | Wipe | |
| Wipe Type | Multi-Purpose | |
| Application | Food Surface | |
| Wet/Dry | Dry | |
| Package Type | Roll | |
| Wiper Size | 24.5 x 42 cm | |
| Colour | Blue | |
| Quantity Per Package | 480Per Pack | |
| Trade Name | X60 Small Roll Wipers (94223) | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Product Type Wipe | ||
Wipe Type Multi-Purpose | ||
Application Food Surface | ||
Wet/Dry Dry | ||
Package Type Roll | ||
Wiper Size 24.5 x 42 cm | ||
Colour Blue | ||
Quantity Per Package 480Per Pack | ||
Trade Name X60 Small Roll Wipers (94223) | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
WYPALL® X60 Small Roll Wipers (94223), Blue Cleaning Cloths, 6 Roll / Case, 80 Blue Wipers / Roll (480 Total)
From wiping up grime, oil and grease to soaking up food prep spills, having the right wiper on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.The WYPALL® X60 range is designed for everyday, light cleaning tasks. Made from HYDROKNIT® material for absorption and versatile performance. Suitable for general cleaning tasks such as soaking up light spills making them a great replacement for waste rags. Certified by HACCP International. Compatible with KIMBERLY- CLARK PROFESSIONAL® Small roll dispenser (4915).Each case of WYPALL® X60 small roll wipers contains 6 blue rolls. Each blue roll consists of 80 blue cleaning wipers each measuring 24.5cm x 42cm.WYPALL® X60 small roll wipers, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.
Features
One case of WYPALL® X60 small roll wipers contains 6 rolls; each roll consists of 80 blue cleaning wipers
Made from HYDROKNIT® material for absorption and versatile performance. Suitable for general cleaning tasks such as soaking up light spills making them a great replacement for waste rags
Certified by HACCP International
The Kimberly Clark Wypall 94223 X60 small roll wiper, with blue colour. Dimension 24.5cm x 42cm.
80 Wipers per Roll
6 Rolls per Case
Related links
- WYPALL X60 Single Sheet Wipers (94224) Dry Multi-Purpose 28 x 35 cm 800 Per Pack
- WYPALL X50 Pop-Up Wipers (4204) Dry Multi-Purpose 24 x 42 cm 640 Per Pack
- WYPALL X50 Reinforced Single Sheet White Wipers (4208) Dry Multi-Purpose 24 x 42 cm 600 Per Pack
- WYPALL X50 Reinforced Single Sheet blue Wipers (4209) Dry Multi-Purpose 24 x 42 cm 600 Per Pack
- WYPALL X60 Pop-Up Box Wipers (94222) Dry Multi-Purpose 23 x 42.5 cm 1300 Per Pack
- WYPALL X60 Pop-Up Poly Bag Wipers (94333) Dry Multi-Purpose 23 x 42.5 cm 1380 Per Pack
- WYPALL X50 Small Roll Wipers (4198) Dry/Wet Industrial 0.245 x 70 m 4 Per Pack
- WYPALL X50 Small Blue Roll Wipers (4194) Dry/Wet Industrial 0.245 x 70 m 4 Per Pack
