WYPALL X50 Reinforced Single Sheet White Wipers (4202) Dry/Wet Multi-Purpose, Case of, 325 x 240 mm 250 Per Pack
- RS Stock No.:
- 226-4128
- Mfr. Part No.:
- 4202
- Brand:
- WYPALL
Subtotal (1 unit)*
$160.70
(exc. GST)
$184.80
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.70 |
*price indicative
- RS Stock No.:
- 226-4128
- Mfr. Part No.:
- 4202
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Wipe Type | Multi-Purpose | |
| Product Type | Wipe | |
| Application | General Cleaning | |
| Wet/Dry | Dry/Wet | |
| Package Type | Case | |
| Wiper Size | 325 x 240 mm | |
| Colour | White | |
| Trade Name | X50 Reinforced Single Sheet White Wipers (4202) | |
| Quantity Per Package | 250Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Wipe Type Multi-Purpose | ||
Product Type Wipe | ||
Application General Cleaning | ||
Wet/Dry Dry/Wet | ||
Package Type Case | ||
Wiper Size 325 x 240 mm | ||
Colour White | ||
Trade Name X50 Reinforced Single Sheet White Wipers (4202) | ||
Quantity Per Package 250Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
WYPALL® X50 Reinforced Single Sheet White Wipers (4202), 1 Box / Case, 250 Wipers / Box (250 Wipers total)
The WYPALL® X50 range of wipers are made with 4-plys of tissue which traps dirt and absorbs liquids fast. Plus they are reinforced with an additional layer of scrim, which wet or dry provides greater durability, making these wipers ideal for light to medium duty tasks involving grim and scrubbing.
Features
One case of WYPALL® X50 Reinforced single sheet white Wipers consists of 1 box of 250 Wipers (250 Wipers in total)
Durable, multi-ply wiper designed to trap dirt and absorb quickly
Single sheet dispensing ensures the user touches only the wiper they use
Certified by HACCP International
Maintains shape and strength when wet so they do not fall apart during use
The Kimberly Clark Wypall 4202 X50 single sheet wiper, with white colour. Dimension 32.5cm x 24cm, and 250 wipers per case.
White Colour
Dimension 32.5cm x 24cm
250 wipers per case
Related links
- WYPALL X50 Reinforced Single Sheet White Wipers (4201) Dry/Wet Multi-Purpose 325 x 490 mm 400 Per Pack
- WYPALL X50 Reinforced Single Sheet Blue Wipers (4199) Dry/Wet Multi-Purpose 325 x 490 mm 250 Per Pack
- WYPALL X50 Reinforced Single Sheet White Wipers (4208) Dry Multi-Purpose 24 x 42 cm 600 Per Pack
- WYPALL X50 Reinforced Single Sheet blue Wipers (4209) Dry Multi-Purpose 24 x 42 cm 600 Per Pack
- WYPALL X80 Single Sheet Wipers (94176) Dry/Wet Multi-Purpose 315 x 425 mm 150 Per Pack
- WYPALL X50 Large Blue Roll Wipers (4193) Dry/Wet Industrial 0.49 x 70 m 3 Per Pack
- WYPALL X50 Small Blue Roll Wipers (4194) Dry/Wet Industrial 0.245 x 70 m 4 Per Pack
- WYPALL X50 Large Roll Wipers (4197) Dry/Wet Industrial 0.49 x 70 m 3 Per Pack
