WYPALL Colour Coded Wipers (94148) Dry Colour Coded, Roll of, 34 x 45 m 636 Per Pack
- RS Stock No.:
- 226-4252
- Mfr. Part No.:
- 94148
- Brand:
- WYPALL
Subtotal (1 box of 6 units)*
$225.48
(exc. GST)
$259.30
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $225.48 | $37.58 |
*price indicative
- RS Stock No.:
- 226-4252
- Mfr. Part No.:
- 94148
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Wipe Type | Colour Coded | |
| Product Type | Wipe | |
| Application | Food Surface | |
| Wet/Dry | Dry | |
| Package Type | Roll | |
| Wiper Size | 34 x 45 m | |
| Colour | Yellow | |
| Quantity Per Package | 636Per Pack | |
| Trade Name | Colour Coded Wipers (94148) | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Wipe Type Colour Coded | ||
Product Type Wipe | ||
Application Food Surface | ||
Wet/Dry Dry | ||
Package Type Roll | ||
Wiper Size 34 x 45 m | ||
Colour Yellow | ||
Quantity Per Package 636Per Pack | ||
Trade Name Colour Coded Wipers (94148) | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
WYPALL® Colour Coded Wipers (94148), yellow Cleaning Wipers, 6 Wiper Rolls / Case, 106 Wipers / Roll (636 Total)
From wiping up grime, oil and grease to soaking up food prep spills, having the right wiper on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.WYPALL® Colour coded wipers are hygienic, absorbent, durable and reusable. The weave soaks up spills and traps particles and quickly rinses clean in water. Available in 5 colours for task segregation. Yellow cloth wiper for janitorial use on surfaces in the general areas of the hospital.Certified by HACCP International. Available in a case count of 6 rolls, each roll measures 34cm x 45m and contains 106 Wipers.WYPALL® Colour coded wipers in yellow from KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of cleaning products designed to create a safer, healthier and more productive workplace.
Features
One case of WYPALL® Colour coded Wipers in yellow consists of 6 rolls; each roll contains 106 reusable yellow Wipers
Hygienic, absorbent, durable and reusable, the weave soaks up spills and traps particles and quickly rinses clean in water
Available in 5 colours for task segregation
Certified by HACCP International
Endorsed by HACCP International as suitable in food preparation areas
The Kimberly Clark WypAll regular duty wipers offer effective and hygienic cleaning for a wide range of cleaning tasks. These 1-ply multipurpose wipers are colour coded for task segregation, reducing the risk of cross contamination. The WypAll yellow colo
One WypAll colour coded wiper roll contains 106 wipers, one case contains 6 rolls
The wipers are colour coded for task segregation, reducing the risk of cross contamination
The WypAll® yellow colour coded wiper rolls are designed for use in infectious and
Related links
- WYPALL Colour Coded Wipers (94162) Dry Colour Coded 34 x 45 m 636 Per Pack
- WYPALL Colour Coded Wipers (94142) Dry Colour Coded 34 x 45 m 636 Per Pack
- WYPALL Blue Colour Coded Wiper Roll (94152) Dry Colour Coded 34 x 45 m 636 Per Pack
- WYPALL Colour Coded Wipers (94145) Dry Colour Coded Wipes 32.5 x 32 cm 600 Per Pack
- WYPALL X50 Large Blue Roll Wipers (4193) Dry/Wet Industrial 0.49 x 70 m 3 Per Pack
- WYPALL X50 Small Blue Roll Wipers (4194) Dry/Wet Industrial 0.245 x 70 m 4 Per Pack
- WYPALL X50 Large Roll Wipers (4197) Dry/Wet Industrial 0.49 x 70 m 3 Per Pack
- WYPALL X50 Small Roll Wipers (4198) Dry/Wet Industrial 0.245 x 70 m 4 Per Pack
