KLEENEX Kleenx Cleaning, Pack of, 300 x 330 mm 60 Per Pack
- RS Stock No.:
- 226-4245
- Mfr. Part No.:
- 94127
- Brand:
- KLEENEX
Subtotal (1 box of 12 units)*
$125.23
(exc. GST)
$144.01
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $125.23 | $10.436 |
*price indicative
- RS Stock No.:
- 226-4245
- Mfr. Part No.:
- 94127
- Brand:
- KLEENEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KLEENEX | |
| Wipe Type | Cleaning | |
| Product Type | Wipe | |
| Application | General Cleaning | |
| Package Type | Pack | |
| Wiper Size | 300 x 330 mm | |
| Colour | White | |
| Quantity Per Package | 60Per Pack | |
| Trade Name | Kleenx | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KLEENEX | ||
Wipe Type Cleaning | ||
Product Type Wipe | ||
Application General Cleaning | ||
Package Type Pack | ||
Wiper Size 300 x 330 mm | ||
Colour White | ||
Quantity Per Package 60Per Pack | ||
Trade Name Kleenx | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
KLEENEX® Large Soft Wipes (94127), 12 Packs / Case, 60 Wipes / Pack (720 Wipes)
Uplift your washroom experience with the trusted and familiar KLEENEX® brand, designed to deliver an unrivalled experience while supporting high workplace hygiene standards.KLEENEX® soft wipes deliver a clothlike softness that cares for skin and provides a comforting user experience. These disposable wipes are ideal for wiping, absorbing spills and general cleaning. The single use, disposable wipes are also suitable for everyday personal hygiene and personal wiping. The easy to carry pack is resealable, making it ideal for transporting between users and the packs can be conveniently placed at point of use. One case of KLEENEX® soft wipes contains 12 packs each containing 60 wipes . KLEENEX® soft wipes, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace. Always read the label.Follow the instructions for use.
Features
One case of KLEENEX® soft wipes contains 12 Packs
Resealable and disposable pack, ideal for transporting between users
Disposable, single-use wipes for improved hygiene
Soft and clothlike
Each wipe measures 30cm x 33cm
The Kimberly Clark KLEENEX soft wipe with 60 Sheets per pack, and 12 packs per case.
60 Sheets per Pack
12 Packs per Case
Related links
- Chicopee Dry Multi-Purpose 370 x 330 mm 300 Per Pack
- KIMTECH Kimtech Dry Industrial 305 x 317 mm 60 Per Pack
- The Cheeky Panda Ltd BABYWX12-GBR Wet Biodegradable 222 x 150 mm 60 Per Pack
- Chicopee Dry Multi-Purpose 370 x 330 mm 175 Per Pack
- RND White Cellulose Cloths for Cleaning 300 x 300mm
- RS PRO 17 Cell Transparent 60 mm x 510mm x 330 mm
- KIMTECH Kimtech Wet Wet Wipes 30.5 cm x 31.8 cm 60 Per Pack
- Schneider Electric Thalassa PLM Series PET Wall Box, 430 mm x 330 mm x 200mm
