KWIKMASTER Dry Industrial, Box of, 23 x 42 cm 150 Per Pack

Subtotal (1 pack of 4 units)*

$299.552

(exc. GST)

$344.484

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +$74.888$299.55

*price indicative

RS Stock No.:
247-8609
Mfr. Part No.:
KM80WIPERWW0150
Brand:
KWIKMASTER
Find similar products by selecting one or more attributes.
Select all

Brand

KWIKMASTER

Wipe Type

Industrial

Product Type

Wipe

Application

Industrial

Wet/Dry

Dry

Package Type

Box

Wiper Size

23 x 42 cm

Colour

White

Quantity Per Package

150Per Pack

Repeat/Single Use

Single Use

Number of Plies

1

Standards/Approvals

No

COO (Country of Origin):
CN
The Kwikmaster KM80 industrial wipers come in two thicknesses (0.49mm and 0.33mm for super quick and efficient absorbency) and are conveniently available in boxes or rolls.

Hydro absorption - Superior water and oil absorbency

High strength, performance and abrasion resistance

Multi-purpose

Convenient dispensing pop up box

Rinse and reusable

Cost effective, disposable wiping solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy