Delta Plus TP169 White Cotton, Polyester Work Gloves, Size 9, Polyvinyl Chloride Coating
- RS Stock No.:
- 479-213
- Mfr. Part No.:
- TP169 T09
- Brand:
- Delta Plus
Get a bulk buy discount
Add 7 more to save $0.21
View bulk pricing optionsSubtotal (1 pair)*
$2.57
(exc. GST)
$2.96
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 534 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 6 | $2.57 | - |
| 7 - 14 | $2.54 | $0.21 |
| 15 - 39 | $2.49 | $1.20 |
| 40 + | $2.44 | $5.20 |
*price indicative
- RS Stock No.:
- 479-213
- Mfr. Part No.:
- TP169 T09
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Cotton, Polyester | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | X | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Mechanical Hazards EN 388 | No | |
| Resistance Features | General Purpose | |
| Coating | Polyvinyl Chloride | |
| Series | TP169 | |
| Safety Standard | EN 388 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Cotton, Polyester | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 2 | ||
EN 388 Puncture X | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Mechanical Hazards EN 388 No | ||
Resistance Features General Purpose | ||
Coating Polyvinyl Chloride | ||
Series TP169 | ||
Safety Standard EN 388 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Support: Polycotton.
Pimples: PVC.
Reusable Gloves with PVC Dot Coating
General purpose reusable gloves produced in polyester knitted cotton and feature a PVC dot coating to the palm and inside of the fingers for improved grip and dexterity.
Features & Benefits
Seamless knitted cotton polyester gloves for comfort and dexterity
Non-slip PVC dot coating for extra grip
Excellent abrasion and tear resistance for handling slippery or abrasive objects
Typical Applications
Handling and deliveries
Packaging and warehouse duties
Standards
EN388 2131
- RS Stock No. 2352952
- Mfr. Part No. 41504
1 Bag of 12
$22.18
- RS Stock No. 0301712
- Mfr. Part No. VE780BL09
1 Pair
$15.65
- RS Stock No. 0664458
- Mfr. Part No. A427RERXL
1 Pack of 12
$64.87
- RS Stock No. 2352958
- Mfr. Part No. 41620
1 Bag of 12
$13.55
Related links
- Delta Plus KPG10 Yellow Aramid Knit Work Gloves Uncoated Coating
- Delta Plus CBHV2 Beige Leather Work Gloves Uncoated Coating
- Pro-Val POLY C Cream Cotton Size 9, Polyvinyl Chloride Coating
- Pro-Val POLY D Purple Cotton Size 9, Polyvinyl Chloride Coating
- Delta Plus PETRO VE766 Blue Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Delta Plus PETRO VE780 Blue Work Gloves Polyvinyl Chloride Coating
- Pro-Val POLY D Grey Polyester Work Gloves Polyvinyl Chloride Coating
- RS PRO RS PRO Blue Polyester Gripper Gloves Polyvinyl Chloride Coating












