Pro-Val POLY D Grey Polyester Work Gloves, Size 9, Polyvinyl Chloride Coating
- RS Stock No.:
- 235-2958
- Mfr. Part No.:
- 41620
- Brand:
- Pro-Val
Subtotal (1 bag of 12 units)*
$13.55
(exc. GST)
$15.58
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $13.55 | $1.129 |
*price indicative
- RS Stock No.:
- 235-2958
- Mfr. Part No.:
- 41620
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyvinyl Chloride | |
| Series | POLY D | |
| Number of Gloves | 24 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 420 | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyvinyl Chloride | ||
Series POLY D | ||
Number of Gloves 24 | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 420 | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- CN
The RCR International's general purpose poly D poly-cotton glove with PVC dots is ideal for a dry environment to protect against dirt, dust and fingerprints. The PVC dotted palm provides extra grip. Available in white with purple dots or grey with grey dots.
Knitted glove made of polyester and cotton blend with PVC dots on palm
Large in size with grey in colour
Seamless and unbleached
Protects against dirt and dust
Reusable and washable
Related links
- Pro-Val POLY D Purple Cotton Size 9, Polyvinyl Chloride Coating
- Pro-Val POLY C Cream Cotton Size 9, Polyvinyl Chloride Coating
- Pro-Val POLY C Cream Cotton Size 8, Polyvinyl Chloride Coating
- Pro-Val TROJAN Blue PVC Work Gloves Polyvinyl Chloride Coating
- Delta Plus TP169 White Cotton Size 9, Polyvinyl Chloride Coating
- RS PRO RS PRO Blue Polyester Gripper Gloves Polyvinyl Chloride Coating
- RS PRO Blue Polyester Glove Polyvinyl Chloride Coating
- RS PRO RS PRO White Polyester Glove Polyvinyl Chloride Coating
