ATG Maxidry Purple Nylon, Elastane Liquid/Oil Repellent Gloves, Size 8, NBR Coating

Subtotal (1 pair)*

$28.67

(exc. GST)

$32.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$28.67

*price indicative

RS Stock No.:
210-3166
Mfr. Part No.:
56-426 - T8
Brand:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Size

8

Product Type

Liquid/Oil Repellent Gloves

Material

Nylon, Elastane

Colour

Purple

EN 388 Abrasion

4

EN 388 Tear

1

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

A

EN 388 Blade

1

Series

Maxidry

Resistance Features

Fluid Resistant

Number of Gloves

2

Safety Standard

No

Coating

NBR

Standards/Approvals

EN ISO 374

EN 374 Chemical

Yes

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK
COMPOSITION

Ultra-lightweight knitted nylon support

ENDUCTION

Full double coating in

Nitrile to combine waterproofness

with grip.

Palm thickness: 1.10 mm

STANDARDS

EN388:2016 4111A

EN374-1:2016/Type C

EN374-5:2016

SIZE

06 à 11

Protective glove for use in oily and wet environments and against chemical splashes, with integrated

integrated artery protection. Total length of 26cm approx.

- This product is totally liquid proof while offering an intense grip.

- Excellent dexterity and flexibility.

- Double coating for optimal protection against oil and hydrocarbon related ailments.

- The shape of the glove maintains fingertip sensitivity and a snug fit, all on a lightweight knit backing.

on a lightweight knitted liner.

- Optimized grip in oily or wet environments thanks to a microcapsule finish and a non-slip coating.

anti-slip coating.

- These gloves are safe for the skin and health of users, manufactured without solvents and DMF.

- Applications: primary assembly - construction - maintenance - wet or oily work - mechanical

mechanics - assembly/disassembly - liquid handling work.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy