ATG Maxidry Purple Nylon, Elastane Liquid/Oil Repellent Gloves, Size 10, NBR Coating
- RS Stock No.:
- 210-3169
- Mfr. Part No.:
- 56-426 - T10
- Brand:
- ATG
Subtotal (1 pair)*
$27.30
(exc. GST)
$31.40
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 48 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $27.30 |
*price indicative
- RS Stock No.:
- 210-3169
- Mfr. Part No.:
- 56-426 - T10
- Brand:
- ATG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 10 | |
| Product Type | Liquid/Oil Repellent Gloves | |
| Material | Nylon, Elastane | |
| Colour | Purple | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | 1 | |
| EN388 Cut - Coup Test | 1 | |
| Resistance Features | Fluid Resistant | |
| Safety Standard | No | |
| Number of Gloves | 2 | |
| Series | Maxidry | |
| Coating | NBR | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN ISO 374 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 10 | ||
Product Type Liquid/Oil Repellent Gloves | ||
Material Nylon, Elastane | ||
Colour Purple | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade 1 | ||
EN388 Cut - Coup Test 1 | ||
Resistance Features Fluid Resistant | ||
Safety Standard No | ||
Number of Gloves 2 | ||
Series Maxidry | ||
Coating NBR | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN ISO 374 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
COMPOSITION
Ultra-lightweight knitted nylon support
ENDUCTION
Full double coating in
Nitrile to combine waterproofness
with grip.
Palm thickness: 1.10 mm
STANDARDS
EN388:2016 4111A
EN374-1:2016/Type C
EN374-5:2016
SIZE
06 à 11
Protective glove for use in oily and wet environments and against chemical splashes, with integrated
integrated artery protection. Total length of 26cm approx.
- This product is totally liquid proof while offering an intense grip.
- Excellent dexterity and flexibility.
- Double coating for optimal protection against oil and hydrocarbon related ailments.
- The shape of the glove maintains fingertip sensitivity and a snug fit, all on a lightweight knit backing.
on a lightweight knitted liner.
- Optimized grip in oily or wet environments thanks to a microcapsule finish and a non-slip coating.
anti-slip coating.
- These gloves are safe for the skin and health of users, manufactured without solvents and DMF.
- Applications: primary assembly - construction - maintenance - wet or oily work - mechanical
mechanics - assembly/disassembly - liquid handling work.
Related links
- ATG Maxidry Purple Nylon Size 9, NBR Coating
- ATG Maxidry Purple Nylon Size 7, NBR Coating
- ATG Maxidry Purple Nylon Size 11, NBR Coating
- ATG Maxidry Purple Nylon Size 8, NBR Coating
- ATG Maxidry Purple Nylon Size 10, NBR Coating
- ATG MaxiDry Plus Black Size 10, NBR Coating
- ATG Purple Nylon High Performance Polyethylene, Spandex Liquid/Oil Repellent Gloves 240mm
- ATG Purple High Performance Polyethylene Polyester, Nylon Liquid/Oil Repellent Gloves 240mm
