ATG MaxiDry Plus Black, Blue Nylon Work Gloves, Size 10, NBR Coating

This image is representative of the product range

Subtotal (1 pair)*

$25.22

(exc. GST)

$29.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,507 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$25.22

*price indicative

RS Stock No.:
230-0535
Mfr. Part No.:
56-530 - T10
Brand:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Size

10

Product Type

Work Gloves

Lining Material

Nylon

Material

Nylon

Colour

Black, Blue

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

A

Series

MaxiDry Plus

Number of Gloves

2

Resistance Features

Chemical Resistant

Coating

NBR

Safety Standard

EN 388:2016 + A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016, EN ISO 374-5:2016

EN 374 Chemical

Yes

Standards/Approvals

EN 388:2016 + A1:2018, EN ISO 21420, EN ISO 374-1:2016, EN ISO 374-5:2016, OEKO-TEX, REACH

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK

ATG Black/Blue Nylon Work Gloves, NBR Coating, Size 10 - MaxiDry Plus Series - 56-530-10


Choose these Durable work gloves from ATG to safeguard your hands against hazardous liquids in industrial settings. They come in a gauntlet design that covers both your hands and your wrists for improved safety. As they're MADE of nylon, they're waterproof and resistant to many chemicals, so you can use them safely in harsh industrial settings. The nitrile rubber coating on the palms and fingertips creates a firm grip, so you'll find it easy to hold onto slippery items when wearing these gloves.

Features & Benefits


• Size 10 to fit large hands

• Dermatologically accredited by the Skin Health Alliance as a non-irritant product

• Abrasion-resistant for more than 8000 cycles for long-term performance

Applications


• Chemical laboratories

• Automotive industries

Are these gloves reusable?


Yes, you can simply wash and reuse these gloves multiple times, helping to reduce waste.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy