ATG MaxiDry Plus Black, Blue Nylon Work Gloves, Size 7, NBR Coating
- RS Stock No.:
- 230-0531
- Mfr. Part No.:
- 56-530 - T7
- Brand:
- ATG
This image is representative of the product range
Subtotal (1 pair)*
$20.90
(exc. GST)
$24.04
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 68 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 18 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $20.90 |
*price indicative
- RS Stock No.:
- 230-0531
- Mfr. Part No.:
- 56-530 - T7
- Brand:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Number of Gloves | 2 | |
| Coating | NBR | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 | |
| Series | MaxiDry Plus | |
| Resistance Features | Chemical Resistant | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016/Type B, EN ISO 374-5:2016 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Work Gloves | ||
Size 7 | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Black, Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Number of Gloves 2 | ||
Coating NBR | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 | ||
Series MaxiDry Plus | ||
Resistance Features Chemical Resistant | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 388:2016 + A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016/Type B, EN ISO 374-5:2016 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG MaxiDry Plus Black Size 9, NBR Coating
- ATG MaxiDry Plus Black Size 10, NBR Coating
- ATG MaxiDry Plus Black Size 11, NBR Coating
- ATG MaxiDry Plus Black Size 8, NBR Coating
- ATG Maxidry Purple Nylon Size 7, NBR Coating
- ATG Maxidry Grey Nylon Size 7, NBR Coating
- ATG MaxiDry Zéro Purple Nylon (Liner) Size 7, Nitrile Coating
- ATG MaxiDry Zéro Purple Nylon (Liner) Size 11, Nitrile Coating
