ATG MaxiDry Zéro Purple Nylon (Liner), Acrylic Cold Waterproof Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 210-3179
- Mfr. Part No.:
- 56-451 - T7
- Brand:
- ATG
Subtotal (1 pair)*
$35.82
(exc. GST)
$41.19
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $35.82 |
*price indicative
- RS Stock No.:
- 210-3179
- Mfr. Part No.:
- 56-451 - T7
- Brand:
- ATG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 7 | |
| Product Type | Cold Waterproof Gloves | |
| Material | Nylon (Liner), Acrylic | |
| Colour | Purple | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | 2 | |
| Resistance Features | Cold Resistant | |
| Number of Gloves | 1 | |
| Safety Standard | EN 511, EN 407, EN 388 | |
| Series | MaxiDry Zéro | |
| Coating | Nitrile | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 7 | ||
Product Type Cold Waterproof Gloves | ||
Material Nylon (Liner), Acrylic | ||
Colour Purple | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade 2 | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test 2 | ||
Resistance Features Cold Resistant | ||
Number of Gloves 1 | ||
Safety Standard EN 511, EN 407, EN 388 | ||
Series MaxiDry Zéro | ||
Coating Nitrile | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
COMPOSITION
Nylon/Acrylic knitted support
ENDUCTION
Full Nitrile coating.
Palm thickness: 2.00 mm
STANDARDS
EN388:2016 4232B
EN407:2020 X1XXXX
EN511:2006 021
Food grade
SIZE
07 à 11
- Hand protection solution against cold down to -10°C inside the glove and a coating designed to
remain flexible down to -30°C.
- Extremely comfortable and flexible glove, thanks to a synthetic coating combined with a seamless knitted liner
ultra-lightweight knitted liner.
- Double coating for optimal waterproofing and excellent grip in dry, wet or oily conditions.
- This glove also provides maximum protection against oil and hydrocarbon related ailments.
- Optimized grip in oily or wet environments thanks to a microcapsule finish and an anti-slip
anti-slip coating.
- Shape, fit and feel, reduce fatigue while increasing comfort in use.
- MaxiDry® Zero™ 56-451 can be used in contact with food in accordance with European standards.
- These are gloves without risk to the skin and health of users, manufactured without solvents and DMF.
- Applications: cold storage - outdoor work - construction - agriculture
Related links
- ATG MaxiDry Zéro Purple Nylon (Liner) Size 11, Nitrile Coating
- ATG MaxiDry Zéro Purple Acrylic Size 8, Nitrile Coating
- ATG MaxiDry Zéro Purple Acrylic Size 10, Nitrile Coating
- ATG MaxiDry Zéro Purple Acrylic Size 9, Nitrile Coating
- Skytec Skytec Tromso Black Nylon (Liner) Size XS, Microporous Nitrile Coating
- ATG MaxiDry Plus Black Size 7, NBR Coating
- ATG Maxidry Purple Nylon Size 7, NBR Coating
- Unigloves 360FCT Black Acrylic Size 7, Nitrile Coating
