ATG MaxiDry Zéro Purple Acrylic, Nylon (Liner) Cold Waterproof Gloves, Size 9, Nitrile Coating

Subtotal (1 pair)*

$37.61

(exc. GST)

$43.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$37.61

*price indicative

RS Stock No.:
210-3181
Mfr. Part No.:
56-451 - T9
Brand:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Size

9

Product Type

Cold Waterproof Gloves

Material

Acrylic, Nylon (Liner)

Colour

Purple

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

2

EN388 Cut - Coup Test

2

EN388 Cut - TDM-100 Test

B

EN 388 Blade

2

Number of Gloves

1

Resistance Features

Cold Resistant

Coating

Nitrile

Safety Standard

EN 388, EN 511, EN 407

Series

MaxiDry Zéro

Standards/Approvals

CE

EN 374 Chemical

No

EN 511 Cold

Yes

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
COMPOSITION

Nylon/Acrylic knitted support

ENDUCTION

Full Nitrile coating.

Palm thickness: 2.00 mm

STANDARDS

EN388:2016 4232B

EN407:2020 X1XXXX

EN511:2006 021

Food grade

SIZE

07 à 11

- Hand protection solution against cold down to -10°C inside the glove and a coating designed to

remain flexible down to -30°C.

- Extremely comfortable and flexible glove, thanks to a synthetic coating combined with a seamless knitted liner

ultra-lightweight knitted liner.

- Double coating for optimal waterproofing and excellent grip in dry, wet or oily conditions.

- This glove also provides maximum protection against oil and hydrocarbon related ailments.

- Optimized grip in oily or wet environments thanks to a microcapsule finish and an anti-slip

anti-slip coating.

- Shape, fit and feel, reduce fatigue while increasing comfort in use.

- MaxiDry® Zero™ 56-451 can be used in contact with food in accordance with European standards.

- These are gloves without risk to the skin and health of users, manufactured without solvents and DMF.

- Applications: cold storage - outdoor work - construction - agriculture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy