ATG MaxiCut Ultra 44-3745 Blue Nitrile Foam, Polyester, Elastane, HPPE, Fibreglass, Nylon Cut Resistant Gloves, Size 6,
- RS Stock No.:
- 210-3171
- Mfr. Part No.:
- 44-3745 - T6
- Brand:
- ATG
Subtotal (1 pair)*
$42.11
(exc. GST)
$48.43
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 21 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $42.11 |
*price indicative
- RS Stock No.:
- 210-3171
- Mfr. Part No.:
- 44-3745 - T6
- Brand:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 6 | |
| Product Type | Cut Resistant Gloves | |
| Material | Nitrile Foam, Polyester, Elastane, HPPE, Fibreglass, Nylon | |
| Lining Material | HPPE, Fibreglass, Nylon, Polyester, Elastane | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 4 | |
| EN 388 Blade | 4 | |
| EN388 Cut - TDM-100 Test | C | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 2 | |
| Coating | Nitrile Foam | |
| Resistance Features | Cut Resistant, Food Industry | |
| Series | MaxiCut Ultra 44-3745 | |
| Safety Standard | EN 388, Food Approved | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016 ANSI/ISEA 105-2016, EU Food Contact Approved | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 6 | ||
Product Type Cut Resistant Gloves | ||
Material Nitrile Foam, Polyester, Elastane, HPPE, Fibreglass, Nylon | ||
Lining Material HPPE, Fibreglass, Nylon, Polyester, Elastane | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 4 | ||
EN 388 Blade 4 | ||
EN388 Cut - TDM-100 Test C | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 2 | ||
Coating Nitrile Foam | ||
Resistance Features Cut Resistant, Food Industry | ||
Series MaxiCut Ultra 44-3745 | ||
Safety Standard EN 388, Food Approved | ||
EN 374 Chemical No | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016 ANSI/ISEA 105-2016, EU Food Contact Approved | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG MaxiCut Ultra Blue Nylon Spandex UHMWPE Cut Resistant Gloves Nitrile Foam Coating
- ATG MaxiCut Ultra Blue Nylon Spandex UHMWPE Cut Resistant Gloves Nitrile Foam Coating
- ATG MaxiCut Ultra Blue Nylon Spandex UHMWPE Cut Resistant Gloves Nitrile Foam Coating
- ATG MaxiCut Ultra Blue Nylon Spandex UHMWPE Cut Resistant Gloves Nitrile Foam Coating
- ATG MaxiCut Ultra Blue Nylon Spandex UHMWPE Cut Resistant Gloves Nitrile Foam Coating
- ATG MaxiCut Ultra Blue UHMWPE Polyester Tungsten Cut Resistant Gloves Nitrile Foam Coating
- ATG MaxiCut Ultra (uncoated) 58-917 Blue Nylon Spandex UHMWPE Cut Resistant Gloves
- ATG MaxiCut Ultra (uncoated) 58-917 Blue Nylon Spandex UHMWPE Cut Resistant Gloves
