ATG MaxiCut Ultra 44-3745 Blue Nitrile Foam, Polyester, Elastane, HPPE, Fibreglass, Nylon Cut Resistant Gloves, Size 12,

Subtotal (1 pair)*

$40.10

(exc. GST)

$46.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$40.10

*price indicative

RS Stock No.:
210-3178
Mfr. Part No.:
44-3745 - T12
Brand:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Product Type

Cut Resistant Gloves

Size

12

Material

Nitrile Foam, Polyester, Elastane, HPPE, Fibreglass, Nylon

Lining Material

HPPE, Fibreglass, Nylon, Polyester, Elastane

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

C

EN 388 Blade

4

EN388 Cut - Coup Test

4

Mechanical Hazards EN 388

Yes

Safety Standard

EN 388, Food Approved

Series

MaxiCut Ultra 44-3745

Coating

Nitrile Foam

Resistance Features

Cut Resistant, Food Industry

Number of Gloves

2

Standards/Approvals

EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016 ANSI/ISEA 105-2016, EU Food Contact Approved

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK
COMPOSITION

Nylon knitted support,

combined with high performance yarns and

performance yarns and fibers.

Blend of high density polyethylene

density polyethylene and VDF (glass fibers)

ENDUCTION

Palm and finger coating in

breathable Nitrile micro foam

to ensure an excellent grip.

Palm thickness: 1.00 mm

STANDARDS

EN388:2016 4542C

Food grade

SIZE

06 à 12

- Level 5C cut protection in dry environments, while providing high comfort and

dexterity.

- Seamless reinforcement between thumb and index finger improves cut resistance and increases the longevity of the glove in a vulnerable area.

increases the longevity of the glove in an inherently vulnerable area.

- Exceptional durability with well above average abrasion resistance.

- Airtech® technology reduces sweating and ensures 360° breathability without any skin contact with the coating material.

the coating material.

- Shape, fit and feel reduce fatigue while increasing comfort.

- Advanced knitting technique on the fingertips to provide enhanced touch sensitivity.

- Optimized grip with a microcapsule finish.

- These gloves are safe for the skin and health of the users, manufactured without solvents and DMF.

- Machine washable at 40° for extended use; your gloves stay fresh and clean.

- Applications: primary, secondary and final assembly - sheet metal handling,

broken glass - maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy