ATG MaxiFlex Comfort Green Cotton, Nylon, Para Aramid, Polyester, PUR, Elastane General Handling Gloves, Size 10,
- RS Stock No.:
- 210-3187
- Mfr. Part No.:
- 34-926 - T10
- Brand:
- ATG
Subtotal (1 pair)*
$18.91
(exc. GST)
$21.75
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $18.91 |
*price indicative
- RS Stock No.:
- 210-3187
- Mfr. Part No.:
- 34-926 - T10
- Brand:
- ATG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 10 | |
| Product Type | General Handling Gloves | |
| Material | Cotton, Nylon, Para Aramid, Polyester, PUR, Elastane | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Resistance Features | Heat Resistant, Cold Resistant | |
| Number of Gloves | 1 | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 407, EN 388 | |
| Series | MaxiFlex Comfort | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 10 | ||
Product Type General Handling Gloves | ||
Material Cotton, Nylon, Para Aramid, Polyester, PUR, Elastane | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Resistance Features Heat Resistant, Cold Resistant | ||
Number of Gloves 1 | ||
Coating Nitrile Foam | ||
Safety Standard EN 407, EN 388 | ||
Series MaxiFlex Comfort | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
COMPOSITION
Nylon/Lycra® knitted backing and
lated cotton
ENDUCTION
Full coating of breathable micro
breathable Nitrile foam to ensure
excellent grip.
Palm thickness: 1.10 mm
STANDARDS
EN388:2016 4121A
EN407:2020 X1XXXX
Food grade
SIZE
07 à 11
- Soft cotton lated inner liner for added comfort and insulation from cold and heat.
- Airtech® technology reduces sweating and provides 360° breathability without any skin contact with
with the coating material.
- Shape, fit and feel reduce fatigue while increasing comfort.
- Advanced knitting technique on the fingertips to provide enhanced touch sensitivity.
- Optimized grip with a microcapsule finish.
- Gloves are safe for the skin and health of the users, made without solvents and DMF.
- Machine washable at 40° for extended use; your gloves stay fresh and clean.
- Applications: primary, secondary and final assembly - maintenance - gardening.
- RS Stock No. 2103184
- Mfr. Part No. 34-926 - T7
1 Pair
$19.75
- RS Stock No. 2103188
- Mfr. Part No. 34-926 - T11
1 Pair
$18.91
- RS Stock No. 2103185
- Mfr. Part No. 34-926 - T8
1 Pair
$18.91
- RS Stock No. 0766116
- Mfr. Part No. SHOXW3004
1 Pair
$62.95
Related links
- ATG MaxiFlex Comfort Green Cotton Para Aramid Polyurethane Size
- ATG MaxiFlex Comfort Green Cotton Para Aramid Polyurethane Size 9,
- ATG MaxiFlex Comfort Green Cotton Para Aramid Polyurethane Size 7,
- ATG MaxiFlex Comfort Green Cotton Para Aramid Polyurethane Size 8,
- Mecdex Vibe-Pro Yellow Cotton Para Aramid Polyurethane Size 11
- Mecdex Vibe-Pro Yellow Cotton Para Aramid Polyurethane Size 12
- Mecdex Vibe-Pro Yellow Cotton Para Aramid Polyurethane Size 8
- Mecdex Vibe-Pro Yellow Cotton Para Aramid Polyurethane Size 9












