Mecdex Vibe-Pro Yellow Cotton, Nylon, Para Aramid, Polyester, PUR, Elastane Work Gloves, Size 12
- RS Stock No.:
- 251-6219
- Mfr. Part No.:
- PR-751D-3XL
- Brand:
- Mecdex
Subtotal (1 bag of 6 units)*
$223.83
(exc. GST)
$257.40
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $223.83 | $37.305 |
*price indicative
- RS Stock No.:
- 251-6219
- Mfr. Part No.:
- PR-751D-3XL
- Brand:
- Mecdex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mecdex | |
| Product Type | Work Gloves | |
| Size | 12 | |
| Material | Cotton, Nylon, Para Aramid, Polyester, PUR, Elastane | |
| Colour | Yellow | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 6 | |
| Series | Vibe-Pro | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mecdex | ||
Product Type Work Gloves | ||
Size 12 | ||
Material Cotton, Nylon, Para Aramid, Polyester, PUR, Elastane | ||
Colour Yellow | ||
Resistance Features Cut Resistant | ||
Number of Gloves 6 | ||
Series Vibe-Pro | ||
Safety Standard No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Mecdex glove having size 3XL featured with rubber padding on palm, thumb and index finger to maximise resistance to vibrations. The velcro wrist wraparound to keep debris out of glove and maintain wrist stability.
Excellent fit and dexterity
High visibility
Impact protection on back of hand
Related links
- Mecdex Vibe-Pro Yellow Cotton Para Aramid Polyurethane Size 8
- Mecdex Vibe-Pro Yellow Cotton Para Aramid Polyurethane Size 10
- Mecdex Vibe-Pro Yellow Cotton Para Aramid Polyurethane Size 11
- Mecdex Vibe-Pro Yellow Cotton Para Aramid Polyurethane Size 9
- ATG MaxiFlex Comfort Green Cotton Para Aramid Polyurethane Size
- ATG MaxiFlex Comfort Green Cotton Para Aramid Polyurethane Size 7,
- ATG MaxiFlex Comfort Green Cotton Para Aramid Polyurethane Size 8,
- ATG MaxiFlex Comfort Green Cotton Para Aramid Polyurethane Size 9,
