Mecdex Vibe-Pro Yellow Cotton, Nylon, Para Aramid, Polyester, Polyurethane, Spandex Work Gloves, Size 10

Subtotal (1 bag of 6 units)*

$223.83

(exc. GST)

$257.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$223.83$37.305

*price indicative

RS Stock No.:
251-6222
Mfr. Part No.:
PR-751D-XL
Brand:
Mecdex
Find similar products by selecting one or more attributes.
Select all

Brand

Mecdex

Product Type

Work Gloves

Size

10

Material

Cotton, Nylon, Para Aramid, Polyester, Polyurethane, Spandex

Colour

Yellow

Resistance Features

Cut Resistant

Safety Standard

No

Number of Gloves

6

Series

Vibe-Pro

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Mecdex glove having size XL featured with rubber padding on palm, thumb and index finger to maximise resistance to vibrations. The velcro wrist wraparound to keep debris out of glove and maintain wrist stability.

Excellent fit and dexterity

High visibility

Impact protection on back of hand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy