ATG MaxiFlex Ultimate 42-874 Grey Nitrile Foam, Nylon, Elastane Precision Handling Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 210-3220
- Mfr. Part No.:
- 42-874 - T8
- Brand:
- ATG
Subtotal (1 pair)*
$14.95
(exc. GST)
$17.19
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 156 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $14.95 |
*price indicative
- RS Stock No.:
- 210-3220
- Mfr. Part No.:
- 42-874 - T8
- Brand:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 8 | |
| Product Type | Precision Handling Gloves | |
| Material | Nitrile Foam, Nylon, Elastane | |
| Lining Material | Nylon, Elastane | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN 388 | |
| Series | MaxiFlex Ultimate 42-874 | |
| Coating | Nitrile Foam | |
| Resistance Features | Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Good Grip, Durability, Mechanical Protection, Anti-Static, Silicone Free, Washable | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018, EN 16350:2014 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 8 | ||
Product Type Precision Handling Gloves | ||
Material Nitrile Foam, Nylon, Elastane | ||
Lining Material Nylon, Elastane | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN 388 | ||
Series MaxiFlex Ultimate 42-874 | ||
Coating Nitrile Foam | ||
Resistance Features Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Good Grip, Durability, Mechanical Protection, Anti-Static, Silicone Free, Washable | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018, EN 16350:2014 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG MaxiFlex Ultimate Black Spandex Precision Handling Gloves Nitrile Foam Coating
- ATG MaxiFlex Ultimate Black Spandex Precision Handling Gloves Nitrile Foam Coating
- ATG MaxiFlex Ultimate Black Spandex Precision Handling Gloves Nitrile Foam Coating
- ATG MaxiFlex Ultimate Black Spandex Precision Handling Gloves Nitrile Foam Coating
- ATG MaxiFlex Ultimate Black Spandex Precision Handling Gloves Nitrile Foam Coating
- ATG MaxiFlex Ultimate Black Spandex Precision Handling Gloves Nitrile Foam Coating
- ATG MaxiFlex Ultimate Black Spandex Precision Handling Gloves Nitrile Foam Coating
- ATG MaxiFlex Endurance Black Spandex Heavy Duty Gloves Nitrile Foam Coating
