ATG MaxiFlex Ultimate 42-874 Grey Nitrile Foam, Nylon, Elastane Precision Handling Gloves, Size 9, Nitrile Foam Coating

Subtotal (1 pair)*

$14.95

(exc. GST)

$17.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 830 unit(s) ready to ship from another location
  • Plus 115 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$14.95

*price indicative

RS Stock No.:
210-3221
Mfr. Part No.:
42-874 - T9
Brand:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Size

9

Product Type

Precision Handling Gloves

Material

Nitrile Foam, Nylon, Elastane

Lining Material

Nylon, Elastane

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

A

Resistance Features

Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Good Grip, Durability, Mechanical Protection, Anti-Static, Silicone Free, Washable

Coating

Nitrile Foam

Number of Gloves

2

Mechanical Hazards EN 388

Yes

Safety Standard

EN 388

Series

MaxiFlex Ultimate 42-874

Standards/Approvals

EN ISO 21420:2020, EN388:2016+A1:2018, EN 16350:2014

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK
COMPOSITION

Ultra thin knitted support in Nylon/

Lycra® with Ad-apt® thermal

Ad-apt® thermal regulation treatment

ENDUCTION

Palm and finger coating in

breathable Nitrile micro foam

to ensure an excellent grip.

Palm thickness: 1.00 mm

STANDARD

EN388:2016 4131A

SIZE

05 à 12

- Hand protection solution for precision work in dry or slightly greasy environments.

- Exceptional durability with a resistance of more than 18,000 abrasive cycles, and therefore well above the

(Market requirement: 8000 cycles).

- Airtech® technology reduces sweating and ensures 360° breathability without any contact of the skin with the

coating material.

- Shape, fit and feel reduce fatigue while increasing comfort of use.

- Advanced knitting technique on the fingertips to provide enhanced touch sensitivity.

- Optimized grip with a microcapsule finish.

- Gloves are safe for the skin and health of users, made without solvents and DMF.

- Machine washable at 60° for extended use; your gloves stay fresh and clean.

- Applications: primary, secondary and final assembly - maintenance and miscellaneous work - mechanical

mechanical - assembly/disassembly - precision work - maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy