Ansell AlphaTec Solvex Green Nitrile Rubber Work Gloves, Size 10, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
217-4961
Mfr. Part No.:
37175100
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

10

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Green

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Chemical Resistant

Number of Gloves

12

Series

AlphaTec Solvex

Coating

Nitrile

Safety Standard

No

Standards/Approvals

CE

COO (Country of Origin):
MY

Ansell AlphaTec Solvex Work Gloves, size 6, Nitrile Material - 37175060


These work gloves offer versatile protection against chemicals and are designed for heavy-duty applications. Crafted from durable nitrile, these green gloves provide an exceptional safeguard for workers' hands in various industrial environments. With a glove size of 6 and a variety of applications, they ensure safety and comfort throughout the day.

Features & Benefits


• Chemical resistant gloves provide excellent protection from hazards

• High-performance nitrile material enhances durability and strength

• Improved flexibility ensures comfort and dexterity during use

• Excellent snag, puncture, and abrasion resistance for reliability

• Cotton flocking reduces sweat for extended wear

Applications


• Used for handling rough machined metal parts

• Suitable for equipment repair and maintenance tasks

• Ideal for painting or cleaning tools and robots

• Effective in loading and unloading process equipment

• Applicable for filling, blending, and charging raw materials

The Ansell's AlphaTec® Solvex® 37-175 series gloves are high performance nitrile compound ,providing an outstanding combination of chemical resistance and strength, for optimal results in wet or dry work environments. It is 10 in size with length of 330 mm .The glove offers a far superior snag, puncture and abrasion protection, compared with rubber or neoprene gloves

What makes these gloves suitable for chemical handling tasks?


Fully reusable, with an unequalled abrasion resistance

Provides superb comfort for the wearer

Complies with FDA food handling requirements

The gloves are constructed from high-performance nitrile, which provides an outstanding combination of chemical resistance and strength. This makes them suitable for tasks that involve exposure to various chemical hazards.

How do these gloves perform in terms of grip and comfort?


The design features a sandpatch finish that offers a smooth surface, enhancing grip while ensuring comfort during prolonged use. This is particularly beneficial when performing intricate tasks requiring dexterity.

Can these gloves be reused, and what is their abrasion resistance like?


Yes, they are fully reusable and exhibit exceptional abrasion resistance compared to traditional rubber or neoprene gloves, reducing the frequency of replacements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy