Ansell Edge Black Polyurethane Work Gloves, Size 8, Nitrile Foam Coating

This image is representative of the product range

Subtotal (1 box of 12 units)*

$293.37

(exc. GST)

$337.38

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 11 unit(s), ready to ship from another location
Box(es)
Per Box
Per unit*
1 +$293.37$24.448

*price indicative

RS Stock No.:
217-4997
Mfr. Part No.:
48706080
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

8

Material

Polyurethane

Lining Material

Fibreglass, HPPE, Nylon, Polyester, Spandex

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

X

Number of Gloves

24

Series

Edge

Resistance Features

Abrasion Resistant, Cut Resistant

Safety Standard

EN 420:2003

Coating

Nitrile Foam

Standards/Approvals

CE EN ISO 21420:2020

COO (Country of Origin):
CN

Ansell Work Gloves - 48706060


This versatile work glove offers outstanding protection and comfort for various industrial tasks. Designed to withstand abrasion and cuts, these gloves are an Ideal choice for professionals in automation, electrical, and mechanical fields. The blend of Advanced materials ensures both dexterity and durability, allowing users to handle challenging tasks with ease.

Features & Benefits


• Foam nitrile coating provides reliable grip in wet or oily conditions

• Enhanced cut resistance for safer handling of Sharp materials

• Breathable seamless liner ensures comfort during extended wear

• Multi-layered construction enhances durability and wear resistance

• FDA-compliant materials make them suitable for food handling

• EN388 certified for mechanical hazards, ensuring worker safety

Applications


• Often employed in automotive assembly lines

• Suitable for glass manufacturing and handling processes

• Can be used for maintenance and machinery operations

• Applicable in construction and metal fabrication tasks

• Frequently utilised in raw material handling and processing

What is the level of cut resistance provided by these gloves?


The gloves feature EN ISO 13997 level C and ANSI level A3 cut resistance, offering enhanced safety against Sharp objects and materials during use.

Can these gloves be used for food handling tasks?


Yes, the materials used in these protective gloves are FDA-compliant, ensuring they are safe for handling food and packaging processes without contamination risks.

How do these gloves promote comfort during long work shifts?


Their seamless liner design is tailored to provide maximum comfort, preventing irritation while allowing for high levels of dexterity, which is VITAL for precision tasks.

What maintenance is required to prolong the lifespan of these gloves?


To maintain their integrity, it is advised to clean the gloves regularly with mild soap and water, allowing them to Air dry thoroughly before storage, avoiding direct sunlight.

Are these gloves suitable for handling oily materials?


Yes, the foam nitrile coating offers excellent grip in slightly oily conditions, reducing the risk of slippage and enhancing overall safety during handling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy