Ansell AlphaTec Grey Acrylic Work Gloves, Size 7, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-3790
Mfr. Part No.:
58530070
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

7

Material

Acrylic

Lining Material

Acrylic

Colour

Grey

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

A

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

Resistance Features

Chemical Resistant

Safety Standard

No

Series

AlphaTec

Coating

Nitrile

Number of Gloves

12

EN 374 Chemical

Yes

Standards/Approvals

CE

EN 511 Cold

No

EN 407 Thermal

Yes

COO (Country of Origin):
TH

Ansell Work Gloves - 58530070


This product is a type of work gloves designed specifically for applications requiring superior chemical resistance and flexibility. Constructed with a nitrile coating and an acrylic inner lining, these gloves offer enhanced grip and comfort for users working in demanding environments.

Features & Benefits


• Equipped with ANSELL GRIP™ technology for easier handling

• Provides reliable chemical protection to prevent skin contact

• Durable construction ensures longevity even in harsh conditions

• Offers excellent grip on wet and oily surfaces for improved control

• Abrasion-resistant material protects against wear and tear

• Flexible design allows for dexterity during intricate tasks

Applications


• Suitable for handling chemicals in metalworking operations

• Often employed in automotive painting and surface inspections

• Can be used for loading and unloading materials safely

• Applicable in warehousing and transferring liquids or solids

• Ideal for changing tools and managing equipment in workshops

What type of environments are these gloves suitable for?


These gloves are ideally suited for environments where protection against chemicals is essential, such as automotive, metal fabrication, and assembly operations.

How do the gloves prevent chemical leakage onto the skin?


The bonded construction ensures that the coating polymer does not penetrate the glove lining, providing a consistent and reliable barrier against chemicals.

Are these gloves suitable for outdoor use?


Yes, the gloves are designed with a black acrylic lining, which makes them particularly recommended for outdoor applications.

What benefits does the nitrile coating provide?


The nitrile coating offers enhanced grip and ensures the gloves are waterproof, making them effective for liquid handling tasks.

How should these gloves be maintained for longevity?


It is recommended to clean the gloves according to the manufacturer’s guidelines and to inspect them regularly for signs of wear or damage to ensure continued effectiveness.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy