Ansell AlphaTec Grey Acrylic Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 223-3796
- Mfr. Part No.:
- 58535070
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-3796
- Mfr. Part No.:
- 58535070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Acrylic | |
| Lining Material | Acrylic | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 12 | |
| Safety Standard | No | |
| Coating | Nitrile | |
| Series | AlphaTec | |
| Standards/Approvals | CE, EN ISO 21420:2020, REACH | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Acrylic | ||
Lining Material Acrylic | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 12 | ||
Safety Standard No | ||
Coating Nitrile | ||
Series AlphaTec | ||
Standards/Approvals CE, EN ISO 21420:2020, REACH | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal Yes | ||
- COO (Country of Origin):
- TH
Ansell Work Gloves - 58535070
This product is a robust pair of work gloves designed for chemical resistance in demanding environments. With a unique combination of materials, these gloves provide outstanding grip and comfort, making them ideal for various industrial tasks. Their design ensures flexibility, allowing for dexterous movements when handling tools or materials, while offering essential protection against harmful substances.
Features & Benefits
• Chemical resistant work gloves provide reliable protection against hazardous substances
• Nitrile coated gloves enhance grip in wet or oily conditions
• Acrylic glove material offers comfort with a secure fit
• EN388 rated gloves ensure superior durability and performance
• EN374 chemical protection safeguards against liquid exposure
• Thermal resistant gloves deliver added safety in temperature-sensitive tasks
Applications
• Suitable for metalworking and assembly operations
• Often employed in automotive manufacturing and repair tasks
• Can be used for applying sealants and touching up surfaces
• Applicable in warehousing for handling raw materials
• Frequently utilised in loading and unloading operations with process equipment
How do these gloves maintain grip in wet or oily conditions?
The gloves feature revolutionary ANSELL GRIP™ technology, which allows users to handle wet or oily objects with less grip force, providing better control and safety during industrial tasks.
What types of chemicals can these gloves protect against?
These gloves are constructed to provide EN374 chemical protection, which ensures they can effectively protect against various liquids, making them suitable for multiple chemical handling operations.
Can these gloves be used in cold environments?
While these gloves offer thermal resistance, they are not designed for use in cold environments as they do not provide cold protection, so they are best suited for applications in moderate temperatures.
How should these gloves be maintained for longevity?
For longevity, it is recommended to clean the gloves regularly and inspect them for any signs of wear or damage after each use. Proper storage away from direct sunlight will also extend their lifespan.
What industries benefit most from these protective gloves?
These gloves are particularly beneficial in the automotive, machinery and equipment, and metal fabrication industries, providing the necessary protection and dexterity for various tasks in these fields.
Related links
- Ansell AlphaTec Grey Acrylic Work Gloves Nitrile Coating
- Ansell AlphaTec Grey Acrylic Work Gloves Nitrile Coating
- Ansell AlphaTec Grey Acrylic Work Gloves Nitrile Coating
- Ansell AlphaTec Grey Acrylic Work Gloves Nitrile Coating
- Ansell AlphaTec Grey Acrylic Work Gloves Nitrile Coating
- Ansell 58-535B Grey Acrylic Chemical Resistant Gloves Nitrile Coating
- Ansell Grey Acrylic Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec Solvex 37-675 Green Acrylic Work Gloves Nitrile Coating
