Ansell AlphaTec Grey Acrylic Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 223-3798
- Mfr. Part No.:
- 58535090
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-3798
- Mfr. Part No.:
- 58535090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Acrylic | |
| Material | Acrylic | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | No | |
| Series | AlphaTec | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| Standards/Approvals | CE, EN ISO 21420:2020, REACH | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Acrylic | ||
Material Acrylic | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard No | ||
Series AlphaTec | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
Standards/Approvals CE, EN ISO 21420:2020, REACH | ||
- COO (Country of Origin):
- TH
Ansell AlphaTec Work Gloves, size 7, Chemical-Resistant Application - 58535070
This model of work gloves from Ansell provides an exceptional level of protection for hands during chemical handling tasks. Featuring a size 7 fitting, these acrylic gloves are designed to offer robust chemical resistance while maintaining dexterity. The nitrile coating enhances grip, allowing for secure handling in various conditions.
Features & Benefits
• Incorporates ANSELL GRIP™ technology for superior control
• Offers reliable liquid-proof chemical resistance for safety
• Enhanced comfort with a soft inner lining for prolonged use
• Consistent coating construction reduces chemical leakage risk
• Suitable for both thermal protection and puncture resistance
• Compliant with EN388 and EN374 standards for performance
Applications
• Ideal for metalworking and assembly operations
• Effective for body painting and surface inspections
• Suitable for handling cleaning tools and materials
• Used during loading and unloading of vehicles
• Effective in blending and charging raw materials
The Ansell AlphaTec® 58-535 series are insulated grip gloves offer a unique combination of liquid-proof chemical resistance and grip, together with flexibility and dexterity, that makes these gloves the logical choice when working with chemicals. It is 9
How does the glove provide effective chemical protection?
Reliable chemical protection for added user safety
58-530B with black acrylic liner are recommended for outdoor applications
Longer version than the 58-530B for further protection
The gloves utilise a bonded construction that ensures the coating polymer remains intact, significantly reducing the risk of chemical penetration during use. This design feature is crucial for maintaining user safety in environments where exposure to hazardous substances occurs.
What advantages does the grip technology offer for handling materials?
The ANSELL GRIP™ technology enables users to handle wet or oily objects with less grip force, enhancing overall control and reducing the risk of dropping items during operations.
How well does the glove withstand punctures or sharp surfaces?
The gloves are rated with a puncture resistance level, making them suitable for tasks involving sharp tools or surfaces, effectively protecting against cuts and abrasions.
Can these gloves be used in cold environments?
These gloves are specifically designed for chemical work, and while they offer thermal protection, they do not provide cold resistance, making them less suitable for extremely cold environments.
- RS Stock No. 1793086
- Mfr. Part No. 58735090
1 Pair
$38.25
RS Better World
- RS Stock No. 2842295
- Mfr. Part No. 11561060
1 Pair
$25.84
- RS Stock No. 2329556
- Mfr. Part No. 28359090
1 Pair
$41.94
- RS Stock No. 2013559
- Mfr. Part No. SKY0012
1 Pair
$40.73
Related links
- Ansell AlphaTec Grey Acrylic Work Gloves Nitrile Coating
- Ansell AlphaTec Grey Acrylic Work Gloves Nitrile Coating
- Ansell AlphaTec Grey Acrylic Work Gloves Nitrile Coating
- Ansell AlphaTec Grey Acrylic Work Gloves Nitrile Coating
- Ansell AlphaTec Grey Acrylic Work Gloves Nitrile Coating
- Ansell 58-535B Grey Acrylic Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-530B Grey Acrylic Chemical Resistant Gloves Nitrile Coating
- Ansell 58-535B Grey Acrylic Chemical Resistant Gloves Nitrile Coating











