Ansell HyFlex 74-45 White Dyneema Cut Resistant Gloves, Size 7

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-3807
Mfr. Part No.:
74045070
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Cut Resistant Gloves

Size

7

Material

Dyneema

Colour

White

EN 388 Abrasion

1

EN 388 Tear

4

EN 388 Puncture

X

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

C

Number of Gloves

12

Resistance Features

Cut Resistant

Safety Standard

ANSI ABR 4, EN 388:2016

Series

HyFlex 74-45

Standards/Approvals

CE

EN 511 Cold

No

EN 407 Thermal

No

COO (Country of Origin):
LK

Ansell Cut Resistant Gloves - 74045070


This cut-resistant gloves category presents a superior option for those in need of enhanced hand protection during tasks that entail cutting risks. Engineered from robust Dyneema material, these gloves are designed to meet the demanding requirements of various industries, ensuring reliability and safety when handling sharp instruments. Their ergonomic fit and high-performance features provide an effective solution for a range of applications while maintaining the necessary comfort for extended wear.

Features & Benefits


• Dyneema fibres deliver reliable durability and strength

• High-level EN388 cut protection suitable for industrial tasks

• Comfortable fit allows for extended wear without discomfort

• Abrasion-resistant design enhances longevity and performance

• Can be used as glove liners for added versatility

• Protects against cuts while maintaining dexterity and grip

Applications


• Suitable for food processing during slicing and preparation

• Often employed in cleaning and maintaining deli equipment

• Can be used for operations in electrical and mechanical industries

• Applicable in environments with hazardous cutting tools

• Utilised in assembly jobs requiring careful handling of sharp materials

What maintenance practices will extend the lifespan of these gloves?


Regularly inspect the gloves for any signs of wear or damage. Clean them according to care instructions, typically recommending hand washing with a mild detergent and air drying to maintain material integrity.

How do these gloves contribute to comfort during prolonged use?


The ergonomic design coupled with a snug fit helps to prevent fatigue by conforming to the hand's natural contours. This ensures a secure grip while allowing dexterity, making them suitable for intricate tasks.

What level of cut protection can be expected from these gloves?


These gloves provide a high level of cut protection, meeting EN388 standards, which assess durability and resistance against cuts, ensuring users are protected in environments with sharp hazards.

Can they be layered with other protective gear?


Yes, these gloves can be effectively layered with other protective gear, including heavier gloves, to provide added safety while maintaining flexibility and dexterity for intricate tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy