Ansell HyFlex 74-45 White Dyneema Cut Resistant Gloves, Size 9

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-3810
Mfr. Part No.:
74045090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Cut Resistant Gloves

Size

9

Material

Dyneema

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

HyFlex 74-45

Number of Gloves

24

Resistance Features

Cut Resistant

Safety Standard

ANSI ABR 4, EN 388:2016

Standards/Approvals

CE

COO (Country of Origin):
LK

Ansell Cut Resistant Glove, size 7, Dyneema Material - 74045070


This cut resistant glove is designed for enhanced safety and comfort in various work environments. The HyFlex series gloves are crafted from Dyneema, offering exceptional dexterity and abrasion resistance. Each pack contains 12 pairs, delivering reliable hand protection suited for industrial applications.

Features & Benefits


• Engineered with DSM Dyneema for maximum cut protection

• Lightweight design ensures improved dexterity and comfort

• Can be worn as a liner beneath heavier gloves

• Complies with food handling standards for added versatility

• Suitable for varying glove sizes from 6 to 11

• High-performance standards make them ideal for mechanical tasks

Applications


• Used for tasks involving the handling of sharp objects

• Ideal for knife handling in food processing environments

• Suitable for changing and cleaning slicer blades in supermarkets

• Recommended for the safe handling of glass items in industrial settings

The Ansell HyFlex 74-045 series gloves has high-level of cut protection and has good comfort and is lightweight. It provide superior dexterity and can be used as a liner under another glove. It is used in food processing industries and is 9 in size with 2

What makes these gloves suitable for food processing applications?


DSM Dyneema core and high-strength outer wrap

Excellent protection from cuts

Comfortable fit with the protection of a heavyweight glove

The gloves meet UK food handling requirements, ensuring compliance and safety when in contact with food products. Their Dyneema material reduces the risk of cuts and abrasions while providing comfort for prolonged use.

How does the cut protection level compare to other gloves?


They offer EN388 rated cut protection, specifically classifying cuts with both coup and TDM-100 tests, ensuring superior safety against sharp blades and edges.

Can these gloves be used alongside other PPE?


Yes, they are designed to function effectively as a liner under heavier safety gloves, maintaining dexterity while adding an additional layer of cut protection.

How do these gloves maintain durability despite their lightweight nature?


The gloves feature a high-strength outer wrap around a Dyneema core, balancing flexibility with robust protection, enabling them to withstand wear and tear in demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy