Ansell PowerFlex Blue Aramid, Latex Work Gloves, Size 8, Natural Rubber Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-3815
Mfr. Part No.:
80600080
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Work Gloves

Material

Aramid, Latex

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Safety Standard

ANSI ABR 4, EN 388:2016

Series

PowerFlex

Resistance Features

Cut Resistant

Number of Gloves

24

Coating

Natural Rubber

Standards/Approvals

CE

COO (Country of Origin):
CN

Ansell Cut Resistant Gloves - 80600070


This cut-resistant gloves category offers vital protection against workplace hazards by combining advanced materials for superior safety. Designed primarily for industrial environments, these gloves deliver reliable cut resistance while ensuring a high level of comfort and flexibility for professionals working with sharp materials.

Features & Benefits


• Kevlar knitted liner enhances durability and cut resistance

• Latex coating provides excellent grip in dry and wet conditions

• Suitable for handling glass, metal, and plastics safely

• Reliable resistance to abrasion, punctures, and tears

Applications


• Suitable for metal fabrication and assembly tasks

• Often employed in forging operations to protect hands

• Can be used for extruding, bending, and punching shapes

• Applicable in the electrical and mechanical industries

• Ideal for tasks requiring high visibility and dexterity

What maintenance is recommended to prolong the life of cut-resistant gloves?


Regularly inspect the gloves for wear and tear, and wash them according to the manufacturer's instructions to ensure hygiene and prolong their lifespan. Avoid exposure to harsh chemicals that could degrade the materials.

How do these gloves perform in different working conditions?


The latex coating offers enhanced grip, making them suitable for both wet and dry environments, allowing workers to maintain control while handling various materials.

Are these gloves suitable for all types of manual tasks?


While they provide cut protection and comfort, it's important to assess specific tasks, as they may not offer thermal or chemical resistance, depending on the working environment.

Each
$43.024
Each
$47.216
1 Pair
$47.63
1 Pair
$57.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy