Ansell PowerFlex Blue Aramid, Latex Work Gloves, Size 11, Natural Rubber Coating
- RS Stock No.:
- 223-3818
- Mfr. Part No.:
- 80600110
- Brand:
- Ansell
Subtotal (1 pack of 12 pairs)*
$566.59
(exc. GST)
$651.58
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Last RS stock
- Final 12 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $47.216 | $566.59 |
*price indicative
- RS Stock No.:
- 223-3818
- Mfr. Part No.:
- 80600110
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Aramid, Latex | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | ANSI ABR 4, EN 388:2016 | |
| Coating | Natural Rubber | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 24 | |
| Series | PowerFlex | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Aramid, Latex | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard ANSI ABR 4, EN 388:2016 | ||
Coating Natural Rubber | ||
Resistance Features Cut Resistant | ||
Number of Gloves 24 | ||
Series PowerFlex | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Ansell PowerFlex Cut Resistant Gloves, size 7, Kevlar Material - 80600070
This pair of cut resistant gloves is specially designed for high performance in industrial applications where hand protection is paramount. The gloves feature a durable Kevlar knitted liner, providing excellent cut resistance while ensuring comfort during extended wear. The latex coating enhances grip in both dry and wet environments, making them suitable for a variety of tasks in the automation, electrical, and mechanical sectors.
Features & Benefits
• Raised crinkle finish improves grip in varied conditions
• Kevlar liner meets EN 388 Level A2/EN ISO C cut resistance levels
• size 7 option accommodates diverse hand sizes for better fit
• Latex coating offers effective cut protection during use
• 12 pairs per package ensures ample supply for teams
Applications
• Used for handling glass and metal components
• Ideal for forging operations in metal fabrication
• Suitable for bending and punching shapes during fabrication
• Recommended for use in industrial environments where cut hazards are present
The Ansell PowerFlex® 80-600 series glove is used to safely handle glass, metal and plastics. It offers exceptional cut resistance and robust overall mechanical performance plus superior comfort. The latex coatings raised crinkle finish gives the glove a
How does the grip performance of the gloves enhance user safety?
The latex coatings raised crinkle finish gives the glove an excellent grip in both dry and wet conditions
Silicone-free ActivArmr 80-600 gloves prevent fingerprints on warm insulation glass, leaving surfaces clean and eliminating the need for extra cleaning
Available in a wide range of sizes to protect more workers
The raised crinkle finish of the latex coating provides superior grip, reducing the risk of dropping sharp or heavy objects in both wet and dry conditions. This enhanced control supports safe handling during various tasks.
What measures do these gloves take to ensure comfort during use?
The gloves feature a knitted Kevlar liner that conforms to the shape of the hand, thereby providing both flexibility and comfort. This design helps to minimise fatigue during prolonged wear, which is crucial for demanding work environments.
Can these gloves be used for tasks involving fine manipulation?
While designed primarily for cut resistance, the gloves' flexible construction allows for dexterity, making them suitable for tasks that require precise movements alongside protection from cuts and abrasions.
Related links
- Ansell PowerFlex Blue Aramid Size 8, Natural Rubber Coating
- Ansell PowerFlex Blue Aramid Size 10, Natural Rubber Coating
- Ansell PowerFlex Blue Aramid Size 9, Natural Rubber Coating
- Ansell PowerFlex Blue Aramid Size 7, Latex Coating
- Ansell ActivArmr 80-600 Blue Natural Rubber Latex Size 11 Natural Rubber Coating
- Ansell ActivArmr 80-400 Blue Acrylic Cut Resistant Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-950 Black Natural Rubber Latex Chemical Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-955 Orange Natural Rubber Latex Chemical Resistant Gloves Natural Rubber Coating
