Ansell AlphaTec 87-900 Yellow Latex Work Gloves, Size 9
- RS Stock No.:
- 232-3066
- Mfr. Part No.:
- 87900090
- Brand:
- Ansell
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 232-3066
- Mfr. Part No.:
- 87900090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Cotton | |
| Material | Latex | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | EN 374, EN 388:2016, EN 421, EN ISO, EN ISO 374-5 | |
| Series | AlphaTec 87-900 | |
| Standards/Approvals | CE, EN 374, EN 388:2016, EN 421, EN ISO 374-1:2016, EN ISO 374-5 | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Cotton | ||
Material Latex | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 2 | ||
Safety Standard EN 374, EN 388:2016, EN 421, EN ISO, EN ISO 374-5 | ||
Series AlphaTec 87-900 | ||
Standards/Approvals CE, EN 374, EN 388:2016, EN 421, EN ISO 374-1:2016, EN ISO 374-5 | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Work Gloves - 87900080
This product is a pair of work gloves designed for chemical resistance, ensuring optimal protection for professionals in challenging environments. Constructed with a blend of latex and neoprene, these gloves effectively guard against a broad spectrum of hazardous chemicals while providing comfort and durability. They are an essential tool for individuals working in sectors that require both hand protection and dexterity.
Features & Benefits
• Latex and neoprene blend provides heavy-duty chemical resistance
• Durable thickness enhances performance in tough conditions
• Cotton flock lining minimises skin irritation for comfortable wear
• Lozenge grip pattern ensures a secure hold in various conditions
• EN388 rated gloves for reliable cut and tear protection
Applications
• Applicable in chemical handling and laboratory maintenance
• Often employed in automotive and mechanical industries
• Suitable for infrastructure maintenance and oil and gas sectors
• Can be used for janitorial tasks and cleaning
What level of protection do these gloves provide against chemicals?
These gloves are specifically designed with a blend of latex and neoprene, effectively protecting against a variety of hazardous chemicals commonly encountered in industrial settings.
How can users ensure comfort while wearing these gloves for extended periods?
The gloves are lined with 100% cotton flocking, significantly reducing skin irritation and increasing comfort during prolonged wear, making them suitable for tasks that require extended use.
What kind of grip can users expect when using these gloves?
The gloves feature a lozenge grip pattern that ensures a firm and confident grip, allowing users to handle tools and materials securely in both wet and dry environments.
- RS Stock No. 2323065
- Mfr. Part No. 87900080
1 Bag of 12
$34.63
- RS Stock No. 2728992
- Mfr. Part No. 87137085BP
1 Pair
$6.81
- RS Stock No. 2686385
- Mfr. Part No. 87195080BP
Each
$2.982
- RS Stock No. 2329532
- Mfr. Part No. 11423090
1 Pair
$33.28
Related links
- Ansell AlphaTec 87-900 Yellow Latex Work Gloves, Size 10
- Ansell AlphaTec 87-900 Yellow Latex Work Gloves Latex Coating
- Ansell AlphaTec 87-900 Yellow Latex Work Gloves Latex, Neoprene Coating
- Ansell AlphaTec 87-900 Green Size 7 Natural Rubber Coating
- Ansell AlphaTec 87-198 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-195 Blue Latex Work Gloves Latex Coating
- Ansell AlphaTec 87-195 Blue Latex Work Gloves Latex, Latex Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating











