Ansell AlphaTec 87-900 Yellow Latex Work Gloves, Size 8, Latex Coating

Subtotal (1 bag of 12 units)*

$34.63

(exc. GST)

$39.82

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Bag(s)
Per Bag
Per unit*
1 +$34.63$2.886

*price indicative

RS Stock No.:
232-3065
Mfr. Part No.:
87900080
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

8

Lining Material

Cotton

Material

Latex

Colour

Yellow

EN 388 Abrasion

2

EN 388 Tear

1

EN 388 Puncture

0

EN388 Cut - TDM-100 Test

A

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

Number of Gloves

2

Safety Standard

EN 374, EN 388:2016, EN 421, EN ISO, EN ISO 374-5

Coating

Latex

Resistance Features

Chemical Resistant

Series

AlphaTec 87-900

EN 374 Chemical

Yes

Standards/Approvals

CE, EN 374, EN 388:2016, EN 421, EN ISO 374-1:2016, EN ISO 374-5

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
MY

Ansell Work Gloves - 87900080


This product is a pair of work gloves designed for chemical resistance, ensuring optimal protection for professionals in challenging environments. Constructed with a blend of latex and neoprene, these gloves effectively guard against a broad spectrum of hazardous chemicals while providing comfort and durability. They are an essential tool for individuals working in sectors that require both hand protection and dexterity.

Features & Benefits


• Latex and neoprene blend provides heavy-duty chemical resistance

• Durable thickness enhances performance in tough conditions

• Cotton flock lining minimises skin irritation for comfortable wear

• Lozenge grip pattern ensures a secure hold in various conditions

• EN388 rated gloves for reliable cut and tear protection

Applications


• Applicable in chemical handling and laboratory maintenance

• Often employed in automotive and mechanical industries

• Suitable for infrastructure maintenance and oil and gas sectors

• Can be used for janitorial tasks and cleaning

What level of protection do these gloves provide against chemicals?


These gloves are specifically designed with a blend of latex and neoprene, effectively protecting against a variety of hazardous chemicals commonly encountered in industrial settings.

How can users ensure comfort while wearing these gloves for extended periods?


The gloves are lined with 100% cotton flocking, significantly reducing skin irritation and increasing comfort during prolonged wear, making them suitable for tasks that require extended use.

What kind of grip can users expect when using these gloves?


The gloves feature a lozenge grip pattern that ensures a firm and confident grip, allowing users to handle tools and materials securely in both wet and dry environments.

  • RS Stock No. 2728998
  • Mfr. Part No. 87650080BP
1 Pair
$4.19
Each
$2.982
Each
$2.982
1 Pair
$6.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy