Ansell HyFlex 11-754 Grey Nylon Cut Resistant Gloves, Size 6, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
234-8230
Mfr. Part No.:
11754060
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Cut Resistant Gloves

Size

6

Material

Nylon

Colour

Grey

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

1

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

D

Number of Gloves

24

Coating

Polyurethane

Safety Standard

ANSI ABR 6, EN 388:4342B

Series

HyFlex 11-754

Resistance Features

Cut Resistant, General Purpose

Standards/Approvals

CE

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansell Cut Resistant Gloves - 11754100


This cut-resistant glove is designed to offer protection in environments where cutting hazards are prevalent. Engineered with INTERCEPT™ Cut Resistance Technology, these gloves meet ANSI A4 and EN ISO D standards, ensuring a high level of cut resistance. They provide users with both safety and comfort, making them suitable for various industrial applications.

Features & Benefits


• High cut resistance protects against lacerations and workplace injuries

• Nylon liner enhances flexibility and tactile sensitivity

• Polyurethane coating increases grip and durability

• Lightweight design reduces hand fatigue during extended use

• Certified skin-friendly for safe daily wear

• Touchscreen-compatible for seamless interaction with devices

Applications


• Suitable for assembly and inspection of components

• Often employed in the automotive and machinery industries

• Can be used for fastening parts in mechanical tasks

• Applicable in metal fabrication processes

• Frequently utilised during the final assembly of materials

What level of protection do these gloves provide against cutting hazards?


These gloves meet ANSI cut level D and EN ISO D standards, offering robust protection against lacerations in various work settings.

Are these gloves suitable for touchscreen devices?


Yes, the design incorporates a touchscreen-compatible feature, allowing users to operate devices without removing the gloves.

How do these gloves ensure comfort during long working hours?


The ultralight formulation and fitted design reduce hand fatigue, making them ideal for prolonged use in demanding tasks.

Can these gloves be used in hot conditions?


While they provide excellent cut resistance, these gloves are not rated for thermal protection or high-temperature applications.

RS Better World
1 Pair
$32.58
1 Pair
$33.01
1 Pack of 12 Pair(s)
$77.08
1 Pair
$33.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy