Ansell HyFlex 11-755 Grey Polyester Cut Resistant Gloves, Size 6, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
234-8237
Mfr. Part No.:
11755060
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

6

Product Type

Cut Resistant Gloves

Material

Polyester

Colour

Grey

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

1

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

E

Number of Gloves

24

Safety Standard

ANSI ABR 6, EN

Coating

Polyurethane

Series

HyFlex 11-755

Resistance Features

Cut Resistant, General Purpose

Standards/Approvals

CE

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansell Cut Resistant Gloves - 11755100


This cut-resistant gloves category offers essential protection in hazardous environments where the risk of cuts is prevalent. Designed specifically for industrial applications, these gloves utilise advanced materials to ensure safety and enhance dexterity. Their ergonomic fit allows for natural hand movement, making them suitable for prolonged wear without compromising on safety.

Features & Benefits


• Utilises INTERCEPT™ Cut Resistance Technology for superior protection

• Achieves ANSI A5/EN ISO E standards for high cut resistance

• Ultralight design reduces hand fatigue during tasks

• Polished polyurethane coating ensures enhanced tactile sensitivity

• Touchscreen-compatible for improved productivity and convenience

• Dermatest-approved, ensuring skin-friendliness during use

Applications


• Suitable for assembly and inspection of components

• Often employed in automotive and machinery industries

• Can be used for fastening components in metal fabrication

• Applicable in final assembly and applying finishes to products

How do these gloves provide effective cut protection in industrial settings?


The gloves feature INTERCEPT™ Cut Resistance Technology and meet ANSI A5/EN ISO E standards, ensuring four times greater cut resistance than standard options. This technology significantly reduces the risk of lacerations in high-risk tasks.

What advantages do polyurethane-coated gloves offer over traditional options?


The polyurethane coating enhances grip and tactile sensitivity, allowing users to handle small or delicate components with precision. This feature is particularly beneficial in environments where dexterity is crucial.

Are these gloves suitable for use with touchscreen devices?


Yes, the gloves are designed to be touchscreen-compatible, enabling users to operate devices without the need to remove them. This feature streamlines workflow and enhances safety in various industrial applications.

RS Better World
1 Pair
$32.58
1 Pair
$12.70
1 Pair
$33.01
1 Pair
$15.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy