Pro-Val NITRILE 46'S Green Nitrile Rubber (NBR) Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 235-2941
- Mfr. Part No.:
- 41265
- Brand:
- Pro-Val
Subtotal (1 bag of 12 units)*
$276.14
(exc. GST)
$317.56
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $276.14 | $23.012 |
*price indicative
- RS Stock No.:
- 235-2941
- Mfr. Part No.:
- 41265
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nitrile Rubber (NBR) | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | No | |
| Resistance Features | General Purpose | |
| Series | NITRILE 46'S | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nitrile Rubber (NBR) | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Safety Standard No | ||
Resistance Features General Purpose | ||
Series NITRILE 46'S | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- LK
The RCR International's nitrile 46s are a high quality green nitrile unlined heavy duty glove. As extra long elbow gloves, these provide 46cm in length of protection. Strong and durable, with excellent resistance to a wide range of chemicals, including petroleum-based solvents, oils and greases. Due to their thickness of 0.55mm they provide excellent protection against abrasion and snags.
Unlined, pebble grip nitrile based gloves of size 10
Latex free gloves, ideal for latex allergy sufferers
Extra long 46cm in length and 0.55mm thickness
Chemical resistance to petroleum based solvents, oils and greases
Excellent cut, puncture and abrasion resistance
Silicon free paint, electronics and food industry friendly
Related links
- Pro-Val NITRILE 46'S Green Nitrile Rubber (NBR) Work Gloves Nitrile Coating
- Pro-Val NITRILE 46'S Green Nitrile Rubber (NBR) Work Gloves Nitrile Coating
- Pro-Val NITRILE 33'S Green Nitrile Rubber (NBR) Work Gloves Nitrile Coating
- Pro-Val NITRILE 33'S Green Nitrile Rubber (NBR) Work Gloves Nitrile Coating
- Pro-Val NITRILE 33'S Green Nitrile Rubber (NBR) Work Gloves Nitrile Coating
- Pro-Val NITRILE 33'S Green Nitrile Rubber (NBR) Work Gloves Nitrile Coating
- Pro-Val FNG1 Black Nylon Work Gloves Nitrile Foam Coating
- Pro-Val TNG5 Black Nylon Spandex Work Gloves Nitrile Coating
