Pro-Val NITRILE 33'S Green Nitrile Rubber (NBR) Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 235-2942
- Mfr. Part No.:
- 41275
- Brand:
- Pro-Val
Subtotal (1 bag of 12 units)*
$42.08
(exc. GST)
$48.39
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $42.08 | $3.507 |
*price indicative
- RS Stock No.:
- 235-2942
- Mfr. Part No.:
- 41275
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber (NBR) | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | NITRILE 33'S | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | No | |
| Number of Gloves | 12 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber (NBR) | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series NITRILE 33'S | ||
Resistance Features Abrasion Resistant | ||
Safety Standard No | ||
Number of Gloves 12 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- LK
The RCR International's nitrile 33's are high quality green nitrile flock lined heavy duty gloves. They are strong, durable and provide resistance to a wide range of chemicals. Due to their thickness of 0.38mm, they also provide protection against abrasion and snags.
nitrile based gloves of size 8 and green colour
Latex free gloves, ideal for latex allergy sufferers
Softer and more flexible (level 5 dexterity as per EN420:2003)
Flock lined to absorb perspiration with diamond grip
Chemical resistance to petroleum based solvents, oils and greases
Excellent cut, puncture and abrasion resistance
Silicon free paint, electronics and food industry friendly
Related links
- Pro-Val NITRILE 33'S Green Nitrile Rubber (NBR) Work Gloves Nitrile Coating
- Pro-Val NITRILE 33'S Green Nitrile Rubber (NBR) Work Gloves Nitrile Coating
- Pro-Val NITRILE 33'S Green Nitrile Rubber (NBR) Work Gloves Nitrile Coating
- Pro-Val NITRILE 46'S Green Nitrile Rubber (NBR) Work Gloves Nitrile Coating
- Pro-Val NITRILE 46'S Green Nitrile Rubber (NBR) Work Gloves Nitrile Coating
- Pro-Val NITRILE 46'S Green Nitrile Rubber (NBR) Work Gloves Nitrile Coating
- Honeywell Safety FLEXTRIL 211 Black Size 8, Nitrile Coating
- Pro-Val Black Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
