Pro-Val TNG5 Black, Grey HPPE, Nylon, Polyester, Elastane Work Gloves, Size 2XL, Nitrile Coating
- RS Stock No.:
- 235-2968
- Mfr. Part No.:
- 41647
- Brand:
- Pro-Val
Subtotal (1 bag of 10 units)*
$160.65
(exc. GST)
$184.75
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $160.65 | $16.065 |
*price indicative
- RS Stock No.:
- 235-2968
- Mfr. Part No.:
- 41647
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Material | HPPE, Nylon, Polyester, Elastane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 20 | |
| Series | TNG5 | |
| Safety Standard | EN 420 | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Size 2XL | ||
Product Type Work Gloves | ||
Material HPPE, Nylon, Polyester, Elastane | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
Number of Gloves 20 | ||
Series TNG5 | ||
Safety Standard EN 420 | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- KR
The RCR International's TNG5 is a level 5 cut resistant glove constructed from Tekora fibre with a micro GRIPMASTER nitrile palm. Tekora has been specially developed for the purpose of providing gloves which offer superior abrasion and cut resistance over other man-made fibres. As well as offering some of the best protection available, Tekora gloves are also extremely flexible and comfortable. The GRIPMASTER nitrile palm is designed to provide enhanced ventilation for moisture and sweat evaporation, combined with a soft, flexible and secure grip in wet, oily or dry conditions.
XXL in size with level 5 cut resistance
Resistance to abrasion, blade-cut, tear and puncture
Aero ventilation technology to aid with moisture and sweat evaporation
Reusable and washable
Related links
- Pro-Val TNG5 Black Nylon Spandex Work Gloves Nitrile Coating
- Pro-Val TNG5 Black Nylon Spandex Work Gloves Nitrile Coating
- Pro-Val TNG5 Black Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue HPPE Polyester Size 8, Nitrile Coating
- Milwaukee Hi-Dex Black HPPE Nylon Spandex Work Gloves, Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Glove, Nitrile Coating
- Ansell HyFlex 11-561 Blue Basalt Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue Basalt Nylon Spandex Work Gloves Nitrile Coating
