Pro-Val TNG5 Black, Grey HPPE, Nylon, Polyester, Spandex Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 235-2966
- Mfr. Part No.:
- 41645
- Brand:
- Pro-Val
Subtotal (1 bag of 10 units)*
$160.65
(exc. GST)
$184.75
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $160.65 | $16.065 |
*price indicative
- RS Stock No.:
- 235-2966
- Mfr. Part No.:
- 41645
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | HPPE, Nylon, Polyester, Spandex | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Safety Standard | EN 420 | |
| Resistance Features | Cut Resistant | |
| Series | TNG5 | |
| Coating | Nitrile | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Work Gloves | ||
Size 9 | ||
Material HPPE, Nylon, Polyester, Spandex | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Safety Standard EN 420 | ||
Resistance Features Cut Resistant | ||
Series TNG5 | ||
Coating Nitrile | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- KR
The RCR International's TNG5 is a level 5 cut resistant glove constructed from Tekora fibre with a micro GRIPMASTER nitrile palm. Tekora has been specially developed for the purpose of providing gloves which offer superior abrasion and cut resistance over other man-made fibres. As well as offering some of the best protection available, Tekora gloves are also extremely flexible and comfortable. The GRIPMASTER nitrile palm is designed to provide enhanced ventilation for moisture and sweat evaporation, combined with a soft, flexible and secure grip in wet, oily or dry conditions.
Large in size with level 5 cut resistance
Resistance to abrasion, blade-cut, tear and puncture
Aero ventilation technology to aid with moisture and sweat evaporation
Reusable and washable
- RS Stock No. 2352967
- Mfr. Part No. 41646
1 Bag of 10
$160.65
- RS Stock No. 2352968
- Mfr. Part No. 41647
1 Bag of 10
$160.65
- RS Stock No. 2352964
- Mfr. Part No. 41644
1 Bag of 10
$160.65
- RS Stock No. 0123930
- Mfr. Part No. 431-9
1 Pack of 12 Pair(s)
$273.32
Related links
- Pro-Val TNG5 Black Nylon Spandex Work Gloves Nitrile Coating
- Pro-Val TNG5 Black Nylon Spandex Work Gloves Nitrile Coating
- Pro-Val TNG5 Black Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue Basalt Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
- NXG Cut B Lite Black Fibreglass Nitrile Polyester Size 9, Nitrile Coating
- Tegera TEGERA Black Fibreglass Nylon Spandex Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-561 Blue HPPE Polyester Size 8, Nitrile Coating












