uvex Rig Lizard 2025X Yellow Super Fabric Gloves, Size 6

Subtotal (1 pair)*

$117.70

(exc. GST)

$135.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$117.70

*price indicative

RS Stock No.:
237-4383
Mfr. Part No.:
2025X06
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Gloves

Size

6

Material

Super Fabric

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

Rig Lizard 2025X

Safety Standard

EN 407

Resistance Features

Cut Resistant

Number of Gloves

2

Standards/Approvals

CE

COO (Country of Origin):
ID
The Uvex Rig Lizard 2025X series of Safety gloves are purpose-built to provide maximum grip in tough situations – with over five grip options for water, oils, muds, and lubricants. Each glove is also equipped with our highly flexible IR-X® Impact Exoskeleton™, keeping hands protected from smash and pinch injuries. This combination of multiple technologies and features makes the Rig Lizard® the ideal solution for common oil, gas, and mining hazards. With options for cold weather protection, your hands can stay safe and comfortable in any environment.

Elastic cuff for a comfortable fit, size 6/XS

Hi-vis colour on back-of-hand

Durable TP-X+® palm with reinforced stitching provides superior wet/dry grip and abrasion resistance

High dexterity and reinforced thumb crotch patch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy