Hexarmor Rig Lizard Green, Grey HPPE Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 237-4391
- Mfr. Part No.:
- 2090X07
- Brand:
- Hexarmor
Subtotal (1 pair)*
$66.01
(exc. GST)
$75.91
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $66.01 |
*price indicative
- RS Stock No.:
- 237-4391
- Mfr. Part No.:
- 2090X07
- Brand:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Gloves | |
| Size | 7 | |
| Material | HPPE | |
| Colour | Green, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Nitrile | |
| Series | Rig Lizard | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 407 | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Gloves | ||
Size 7 | ||
Material HPPE | ||
Colour Green, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Nitrile | ||
Series Rig Lizard | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 407 | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Uvex Rig-Lizard Thin Lizzie safety glove is purpose-built to provide maximum grip in tough situations with over five grip options for water, oils, muds, and lubricants. Each glove is launderable and also equipped with our highly flexible, keeping hands protected from smash and pinch injuries. This combination of multiple technologies and features makes the Rig Lizard® the ideal solution for common oil, gas, and mining hazards. With options for cold weather protection, your hands can stay safe and comfortable in any environment. It is seamless coated and cuff style is elastic. The size is 7 / S.
Elastic cuff for a comfortable fit
Sandy nitrile palm coating provides superior grip and abrasion resistance
High dexterity and reinforced thumb crotch patch
Related links
- Hexarmor Rig Lizard Green Size 9, Nitrile Coating
- Hexarmor Rig Lizard Green Size 12, Nitrile Coating
- Hexarmor Rig Lizard Green Size 11, Nitrile Coating
- Hexarmor Rig Lizard Green Size 6, Nitrile Coating
- Hexarmor Rig Lizard Green Size 10, Nitrile Coating
- Hexarmor Rig Lizard Green HPPE Size 8, Nitrile Coating
- Hexarmor Rig Lizard 2025X Yellow Super Fabric Glove, Size 10
- Hexarmor Rig Lizard 2025X Yellow Super Fabric Glove, Size 9
