Hexarmor Rig Lizard Green, Grey Fibreglass, HPPE, HPPE Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 237-4392
- Mfr. Part No.:
- 6064808
- Brand:
- Hexarmor
Subtotal (1 pair)*
$68.64
(exc. GST)
$78.94
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $68.64 |
*price indicative
- RS Stock No.:
- 237-4392
- Mfr. Part No.:
- 6064808
- Brand:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Fibreglass, HPPE, HPPE | |
| Colour | Green, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - TDM-100 Test | E | |
| EN388 Cut - Coup Test | X | |
| Safety Standard | EN 407 | |
| Number of Gloves | 2 | |
| Resistance Features | Impact Protection | |
| Coating | Nitrile | |
| Series | Rig Lizard | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Gloves | ||
Size 8 | ||
Material Fibreglass, HPPE, HPPE | ||
Colour Green, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - TDM-100 Test E | ||
EN388 Cut - Coup Test X | ||
Safety Standard EN 407 | ||
Number of Gloves 2 | ||
Resistance Features Impact Protection | ||
Coating Nitrile | ||
Series Rig Lizard | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
- COO (Country of Origin):
- CN
The Uvex Rig-Lizard Thin Lizzie safety glove is purpose-built to provide maximum grip in tough situations with over five grip options for water, oils, muds, and lubricants. Each glove is launderable and also equipped with our highly flexible, keeping hands protected from smash and pinch injuries. This combination of multiple technologies and features makes the Rig Lizard® the ideal solution for common oil, gas, and mining hazards. With options for cold weather protection, your hands can stay safe and comfortable in any environment. It is seamless coated and cuff style is elastic. The size is 8 / M.
Elastic cuff for a comfortable fit
Sandy nitrile palm coating provides superior grip and abrasion resistance
High dexterity and reinforced thumb crotch patch
- RS Stock No. 2374396
- Mfr. Part No. 2090X12
1 Pair
$66.01
- RS Stock No. 2374391
- Mfr. Part No. 2090X07
1 Pair
$66.01
- RS Stock No. 2374394
- Mfr. Part No. 2090X10
1 Pair
$66.01
- RS Stock No. 2374390
- Mfr. Part No. 2090X06
1 Pair
$66.01
Related links
- Hexarmor Rig Lizard Green Size 7, Nitrile Coating
- Hexarmor Rig Lizard Green Size 9, Nitrile Coating
- Hexarmor Rig Lizard Green Size 6, Nitrile Coating
- Hexarmor Rig Lizard Green Size 10, Nitrile Coating
- Hexarmor Rig Lizard Green Size 12, Nitrile Coating
- Hexarmor Rig Lizard Green Size 11, Nitrile Coating
- Hexarmor Rig Lizard 2025X Yellow Super Fabric Glove, Size 10
- Hexarmor Rig Lizard 2025X Yellow Super Fabric Glove, Size 9












