Hexarmor Rig Lizard Green, Grey HPPE Gloves, Size 9, Nitrile Coating

Subtotal (1 pair)*

$66.01

(exc. GST)

$75.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$66.01

*price indicative

RS Stock No.:
237-4393
Mfr. Part No.:
2090X09
Brand:
Hexarmor
Find similar products by selecting one or more attributes.
Select all

Brand

Hexarmor

Size

9

Product Type

Gloves

Material

HPPE

Colour

Green, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Resistance Features

Abrasion Resistant

Series

Rig Lizard

Coating

Nitrile

Safety Standard

EN 407

Number of Gloves

2

Standards/Approvals

CE

COO (Country of Origin):
CN
The Uvex Rig-Lizard Thin Lizzie safety glove is purpose-built to provide maximum grip in tough situations with over five grip options for water, oils, muds, and lubricants. Each glove is launderable and also equipped with our highly flexible, keeping hands protected from smash and pinch injuries. This combination of multiple technologies and features makes the Rig Lizard® the ideal solution for common oil, gas, and mining hazards. With options for cold weather protection, your hands can stay safe and comfortable in any environment. It is seamless coated and cuff style is elastic. The size is 9 / L.

Elastic cuff for a comfortable fit

Sandy nitrile palm coating provides superior grip and abrasion resistance

High dexterity and reinforced thumb crotch patch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy