uvex Uvex Athletic Grey, Black Polyamide, Elastane Gloves, Size 11, NBR Coating
- RS Stock No.:
- 237-4415
- Mfr. Part No.:
- 6002811
- Brand:
- uvex
Subtotal (1 pair)*
$6.47
(exc. GST)
$7.44
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $6.47 |
*price indicative
- RS Stock No.:
- 237-4415
- Mfr. Part No.:
- 6002811
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Polyamide, Elastane | |
| Colour | Grey, Black | |
| Series | Uvex Athletic | |
| Coating | NBR | |
| Resistance Features | Damp Environment | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| Mechanical Hazards EN 388 | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Gloves | ||
Size 11 | ||
Material Polyamide, Elastane | ||
Colour Grey, Black | ||
Series Uvex Athletic | ||
Coating NBR | ||
Resistance Features Damp Environment | ||
Safety Standard No | ||
Number of Gloves 1 | ||
Mechanical Hazards EN 388 No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LK
uvex athletic all-round – breathable and strong
The dirt-resistant universal Uvex athletic all-round safety gloves are Ideal for mechanical tasks. The robust NBR foam coating produces a glove with high mechanical abrasion resistance, a secure grip in dry and slightly damp environments and high breathability. The comfortable slim-fit design provides very good tactile feel when assembling smaller workpieces.
General features
• Outer material MADE from polyamide and elastane
• Robust NBR foam coating
• Robust NBR foam coating
Comfort features
• Perfect fit thanks to the slim fit design and elastane in the liner
• Safety glove with knitted cuff
• Safety glove with knitted cuff
Application areas
• Repair work
• Assembly
• Transport/packaging work
• Sorting
• Assembly
• Transport/packaging work
• Sorting
Related links
- uvex Uvex Athletic Grey Elastane Glove NBR Coating
- uvex Uvex Athletic Grey Elastane Polyamide Size 11, NBR Coating
- uvex Uvex Athletic Grey Blue Elastane Size 11, Nitrile Micro-Foam Coating
- uvex Uvex Athletic Grey Black Polyamide Size 6, Nitrile Micro-Foam Coating
- uvex Uvex Athletic Black Elastane Glove NBR Coating
- uvex Uvex Athletic Grey Polyamide Glove NBR Coating
- uvex Uvex Athletic Grey Elastane Polyamide Size 6, NBR Coating
- uvex Uvex Athletic Grey Elastane Polyamide Size 10, NBR Coating
