uvex Uvex Athletic Grey, Black Elastane, Polyamide Gloves, Size 8, NBR Coating

Subtotal (1 pair)*

$6.33

(exc. GST)

$7.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$6.33

*price indicative

RS Stock No.:
237-4412
Mfr. Part No.:
6002808
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

8

Product Type

Gloves

Material

Elastane, Polyamide

Colour

Grey, Black

Resistance Features

Damp Environment

Mechanical Hazards EN 388

No

Safety Standard

No

Number of Gloves

1

Coating

NBR

Series

Uvex Athletic

Standards/Approvals

No

COO (Country of Origin):
LK

uvex athletic all-round – breathable and strong


The dirt-resistant universal Uvex athletic all-round safety gloves are Ideal for mechanical tasks. The robust NBR foam coating produces a glove with high mechanical abrasion resistance, a secure grip in dry and slightly damp environments and high breathability. The comfortable “slim-fit” design provides very good tactile feel when assembling smaller workpieces.

General features


• Outer material MADE from polyamide and elastane
• Robust NBR foam coating

Comfort features


• Perfect fit thanks to the “slim fit” design and elastane in the liner
• Safety glove with knitted cuff

Application areas


• Repair work
• Assembly
• Transport/packaging work
• Sorting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy