uvex Uvex Athletic Grey, Blue, Black Elastane, Polyamide Gloves, Size 7, Nitrile Micro-Foam Coating
- RS Stock No.:
- 237-4403
- Mfr. Part No.:
- 6002707
- Brand:
- uvex
Subtotal (1 pair)*
$6.61
(exc. GST)
$7.60
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $6.61 |
*price indicative
- RS Stock No.:
- 237-4403
- Mfr. Part No.:
- 6002707
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Gloves | |
| Size | 7 | |
| Material | Elastane, Polyamide | |
| Colour | Grey, Blue, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Damp Environment | |
| Coating | Nitrile Micro-Foam | |
| Safety Standard | EN 407 | |
| Series | Uvex Athletic | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Gloves | ||
Size 7 | ||
Material Elastane, Polyamide | ||
Colour Grey, Blue, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Damp Environment | ||
Coating Nitrile Micro-Foam | ||
Safety Standard EN 407 | ||
Series Uvex Athletic | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- LK
Related links
- uvex Uvex Athletic Grey Black Polyamide Size 6, Nitrile Micro-Foam Coating
- uvex Uvex Athletic Grey Blue Elastane Size 11, Nitrile Micro-Foam Coating
- uvex Uvex Athletic Grey Polyamide Glove NBR Coating
- uvex Uvex Athletic Black Grey Polyamide Size 8, Nitrile Micro-Foam Coating
- uvex Uvex Athletic Black Grey Polyamide Size 10, Nitrile Micro-Foam Coating
- uvex Uvex Athletic Black Polyamide Glove NBR Coating
- uvex athletic lite Black Polyamide Work Gloves Nitrile Micro-Foam Coating
- uvex Uvex Athletic Grey Elastane Polyamide Size 10, NBR Coating
