uvex Uvex Athletic Black, Grey Elastane, Polyamide Gloves, Size 6, NBR Coating
- RS Stock No.:
- 237-4409
- Mfr. Part No.:
- 6002806
- Brand:
- uvex
Subtotal (1 pair)*
$6.47
(exc. GST)
$7.44
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $6.47 |
*price indicative
- RS Stock No.:
- 237-4409
- Mfr. Part No.:
- 6002806
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Gloves | |
| Size | 6 | |
| Material | Elastane, Polyamide | |
| Colour | Black, Grey | |
| Series | Uvex Athletic | |
| Resistance Features | Damp Environment | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN 388:2016 | |
| Coating | NBR | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Gloves | ||
Size 6 | ||
Material Elastane, Polyamide | ||
Colour Black, Grey | ||
Series Uvex Athletic | ||
Resistance Features Damp Environment | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN 388:2016 | ||
Coating NBR | ||
Number of Gloves 1 | ||
Standards/Approvals EN 388:2016 | ||
- COO (Country of Origin):
- LK
uvex athletic all-round – breathable and strong
The dirt-resistant universal Uvex athletic all-round safety gloves are Ideal for mechanical tasks. The robust NBR foam coating produces a glove with high mechanical abrasion resistance, a secure grip in dry and slightly damp environments and high breathability. The comfortable slim-fit design provides very good tactile feel when assembling smaller workpieces.
General features
• Outer material MADE from polyamide and elastane
• Robust NBR foam coating
• Robust NBR foam coating
Comfort features
• Perfect fit thanks to the slim fit design and elastane in the liner
• Safety glove with knitted cuff
• Safety glove with knitted cuff
Application areas
• Repair work
• Assembly
• Transport/packaging work
• Sorting
• Assembly
• Transport/packaging work
• Sorting
Related links
- uvex Uvex Athletic Black Polyamide Glove NBR Coating
- uvex Uvex Athletic Grey Elastane Polyamide Size 6, NBR Coating
- uvex Uvex Athletic Black Grey Elastane Size 9, Microfoam Coating
- uvex Uvex Athletic Grey Polyamide Glove NBR Coating
- uvex Uvex Athletic Grey Elastane Polyamide Size 10, NBR Coating
- uvex Uvex Athletic Grey Black Polyamide Size 6, Nitrile Micro-Foam Coating
- uvex Uvex Athletic Grey Black Elastane Size 7, Nitrile Micro-Foam Coating
- uvex Uvex Athletic Grey Blue Elastane Size 11, Nitrile Micro-Foam Coating
