uvex phynomic Lite Grey Elastane, Polyamide Gloves, Size 10, Aqua Polymer Coating

Subtotal (1 pair)*

$9.27

(exc. GST)

$10.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$9.27

*price indicative

RS Stock No.:
237-4425
Mfr. Part No.:
60040F3
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Gloves

Size

10

Material

Elastane, Polyamide

Colour

Grey

EN 388 Abrasion

2

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

Coating

Aqua Polymer

Number of Gloves

20

Series

phynomic Lite

Mechanical Hazards EN 388

No

Safety Standard

EN 388

Resistance Features

General Purpose

EN 374 Chemical

No

Standards/Approvals

CE

EN 511 Cold

No

EN 407 Thermal

No

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy