uvex phynomic Lite Grey Polyamide, Elastane Gloves, Size 11, Aqua Polymer Coating
- RS Stock No.:
- 237-4427
- Mfr. Part No.:
- 60040F4
- Brand:
- uvex
Subtotal (1 pair)*
$9.27
(exc. GST)
$10.66
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $9.27 |
*price indicative
- RS Stock No.:
- 237-4427
- Mfr. Part No.:
- 60040F4
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Polyamide, Elastane | |
| Colour | Grey | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Series | phynomic Lite | |
| Safety Standard | EN 388 | |
| Resistance Features | General Purpose | |
| Number of Gloves | 20 | |
| Mechanical Hazards EN 388 | No | |
| Coating | Aqua Polymer | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Gloves | ||
Size 11 | ||
Material Polyamide, Elastane | ||
Colour Grey | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Series phynomic Lite | ||
Safety Standard EN 388 | ||
Resistance Features General Purpose | ||
Number of Gloves 20 | ||
Mechanical Hazards EN 388 No | ||
Coating Aqua Polymer | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
- COO (Country of Origin):
- DE
Related links
- uvex phynomic Lite Grey Polyamide Size 8, Aqua Polymer Coating
- uvex phynomic Lite Grey Elastane Size 7, Aqua Polymer Coating
- uvex phynomic Lite Grey Elastane Size 10, Aqua Polymer Coating
- uvex phynomic XG Black Polyamide Size 11, Aqua Polymer Coating
- uvex phynomic Lite Grey Elastane Size 9, Aqua Polymer Coating
- uvex phynomic XG Black Polyamide Size 8, Aqua Polymer Coating
- uvex phynomic C5 Blue Polyurethane Glove Aqua Polymer Coating
- uvex phynomic C XG ESD Black Carbon Fibreglass Polyamide Work Gloves Aqua Polymer Coating
